There are no models available for this part yet.
Overview of L6006D5TP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L6006D5TP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J0805
|
Newark | Triac, Peak Repetitive Off State Voltage:600V, On State Rms Current:6A, Triac Case Style:To-252 (Dpak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:46A, Holding Current Max:5Ma, No. Of Pins:3Pins, Product Range:-Rohs Compliant: Yes |Littelfuse L6006D5TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9340 / $1.2000 | Buy Now | |
DISTI #
L6006D5TP-ND
|
DigiKey | TRIAC SENS GATE 600V 6A TO252 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1475 | Buy Now | |
DISTI #
576-L6006D5TP
|
Mouser Electronics | Triacs 600V 6A Sensing 5-5-5-5mA RoHS: Compliant | 0 |
|
$1.0100 / $1.0400 | Order Now | |
DISTI #
L6006D5TP
|
TTI | Triacs 600V 6A Sensing 5-5-5-5mA RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Tube | Americas - 0 |
|
$1.0100 / $1.0300 | Buy Now | |
Ozdisan Elektronik | TRIAC DIS.6A 600V SENS.GATE TO252 (DPAK) SMT | 0 |
|
$1.8586 / $2.0445 | RFQ |
CAD Models for L6006D5TP by Littelfuse Inc
Part Data Attributes for L6006D5TP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-252AA
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
5 mA
|
DC Gate Trigger Voltage-Max
|
1.3 V
|
Holding Current-Max
|
10 mA
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.5 mA
|
Moisture Sensitivity Level
|
2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
6 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for L6006D5TP
This table gives cross-reference parts and alternative options found for L6006D5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6006D5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6006D5RP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Littelfuse Inc | L6006D5TP vs L6006D5RP |
L6006D5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Teccor | L6006D5TP vs L6006D5 |