Part Details for L60S200 by Littelfuse Inc
Overview of L60S200 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for L60S200
L60S200 CAD Models
L60S200 Part Data Attributes
|
L60S200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L60S200
Littelfuse Inc
Electric Fuse, Fast Blow, 200A, 600VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 73.8 mm | |
Body Length or Diameter | 33.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for L60S200
This table gives cross-reference parts and alternative options found for L60S200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L60S200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLC200 | Electric Fuse, Fast Blow, 200A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | L60S200 vs KLC200 |
A4BX200-150 | Electric Fuse, 200A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | L60S200 vs A4BX200-150 |
A6D200R | Electric Fuse, Time Delay Blow, 200A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | L60S200 vs A6D200R |