Part Details for L6115 by STMicroelectronics
Results Overview of L6115 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6115 Information
L6115 by STMicroelectronics is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for L6115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Power Switch Lo Side 4-OUT 700mOhm 15-Pin(15+Tab) MULTIWATT V | 14 |
|
RFQ |
US Tariff Estimator: L6115 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L6115
L6115 Part Data Attributes
|
|
L6115
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6115
STMicroelectronics
SPST, 4 Func, 1 Channel, BICMOS, PZFM15
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | ZFM | |
| Package Description | Multiwatt-15 | |
| Pin Count | 15 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PZFM-T15 | |
| JESD-609 Code | e0 | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 15 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP15,.2,.17TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 48 V | |
| Supply Voltage-Min (Vsup) | 14 V | |
| Supply Voltage-Nom (Vsup) | 40 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 400 Ns | |
| Switch-on Time-Max | 300 Ns | |
| Switching | Make-Before-Break | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag |