| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L6206D | STMicroelectronics | $6.9043 | Stepper Motor Controller, 5.6A, BCDMOS, PDSO24 | L6206N vs L6206D |
| E-L6207N | STMicroelectronics | Check for Price | Stepper Motor Controller, 5.6A, BCDMOS, PDIP24 | L6206N vs E-L6207N |
Part Details for L6206N by STMicroelectronics
Results Overview of L6206N by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6206N Information
L6206N by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for L6206N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-4211-5-ND
|
DigiKey | IC FULL BRIDG DRV 2.8A 24PWRDIP Min Qty: 750 Container: Tube |
0 Tube |
|
$3.2010 | Buy Now |
|
|
Bristol Electronics | Dual Full Bridge Motor Driver 48V 24-Pin PDIP Tube | 716 |
|
RFQ | |
|
|
Quest Components | STEPPER MOTOR CONTROLLER, 5.6 A, PDIP24 | 572 |
|
$4.2000 / $10.5000 | Buy Now |
|
|
Quest Components | STEPPER MOTOR CONTROLLER, 5.6 A, PDIP24 | 25 |
|
$2.4075 / $4.8150 | Buy Now |
|
|
ComSIT USA | DMOS DUAL FULL BRIDGE DRIVER Stepper Motor Controller, 5.6A, BCDMOS, PDIP24 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: L6206N by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L6206N Part Data Attributes
|
|
L6206N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6206N
STMicroelectronics
Stepper Motor Controller, 5.6A, BCDMOS, PDIP24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Power, Dip-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Stepper Motor Controller | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e3 | |
| Length | 31.75 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5.6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.32 Mm | |
| Supply Voltage-Max (Vsup) | 52 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 48 V | |
| Surface Mount | No | |
| Technology | Bcdmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for L6206N
This table gives cross-reference parts and alternative options found for L6206N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6206N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
L6206N Frequently Asked Questions (FAQ)
-
The L6206N can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
The choice of external components such as resistors, capacitors, and inductors depends on the specific application and design requirements. Refer to the application notes and design guides provided by STMicroelectronics for guidance.
-
The maximum current rating for the L6206N is 2.5A, but this can be limited by the thermal performance of the package and the PCB design.
-
Proper thermal management involves ensuring good heat dissipation through the use of heat sinks, thermal interfaces, and proper PCB design. Refer to the thermal management guidelines provided by STMicroelectronics.
-
Yes, the L6206N is suitable for high-reliability applications, but it's essential to follow the recommended design and manufacturing guidelines to ensure the required level of reliability.