Part Details for L6225PD by STMicroelectronics
Results Overview of L6225PD by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6225PD Information
L6225PD by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for L6225PD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86W0491
|
Newark | Motor Cntrl, Dual, Dmos, 1.4A, 20Pwrso, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:1.4A, Output Voltage:52V, Driver Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:8V, Supply Voltage Max:52V, Operating Rohs Compliant: Yes |Stmicroelectronics L6225PD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$10.3800 | Buy Now |
|
DISTI #
497-L6225PD-ND
|
DigiKey | IC MTR DRV BIPOLAR 8-52V 20PWRSO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
174 In Stock |
|
$8.5340 / $13.7800 | Buy Now |
|
DISTI #
L6225PD
|
Avnet Americas | DMOS Dual Full Bridge Driver 48V 20-Pin PowerSO Tube - Rail/Tube (Alt: L6225PD) COO: Singapore RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$8.2450 / $8.9696 | Buy Now |
|
DISTI #
511-L6225PD
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 299 |
|
$8.5000 / $13.7800 | Buy Now |
|
|
STMicroelectronics | DMOS DUAL FULL BRIDGE DRIVER COO: Singapore RoHS: Compliant Min Qty: 1 | 299 |
|
$8.3300 / $13.5000 | Buy Now |
|
|
Future Electronics | L6225 Series Dual Full Bridge 52 V 2.8 A DMOS Driver Surface Mount - POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$7.6600 / $7.8400 | Buy Now |
|
|
Future Electronics | L6225 Series Dual Full Bridge 52 V 2.8 A DMOS Driver Surface Mount - POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$7.6600 / $7.8400 | Buy Now |
|
|
Bristol Electronics | 176 |
|
RFQ | ||
|
DISTI #
L6225PD
|
TME | IC: driver, H-bridge, motor controller, PowerSO20, 2.8A, Ch: 2 Min Qty: 1 | 173 |
|
$8.0800 / $9.1500 | Buy Now |
|
DISTI #
L6225PD
|
IBS Electronics | PACKAGE: 8-PIN SOICN WITH EXPOSED BRUSHLESS DC MOTOR CONTROLLER 2.8A BCDMOS PDSO20 Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.7240 / $10.9760 | Buy Now |
US Tariff Estimator: L6225PD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L6225PD
L6225PD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L6225PD Part Data Attributes
|
|
L6225PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6225PD
STMicroelectronics
2.8A, BCDMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.56 | |
| Pin Count | 20 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 30 Weeks | |
| Analog IC - Other Type | 3-Phase Brushless Dc Motor Controller | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 15.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.56 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.6 Mm | |
| Supply Voltage-Max (Vsup) | 52 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 48 V | |
| Surface Mount | Yes | |
| Technology | Bcdmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 11 Mm |
Alternate Parts for L6225PD
This table gives cross-reference parts and alternative options found for L6225PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6225PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L6225PDTR | STMicroelectronics | $4.4629 | 2.8A, BCDMOS, PDSO20 | L6225PD vs L6225PDTR |
L6225PD Frequently Asked Questions (FAQ)
-
The L6225PD can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
The L6225PD requires a dual power supply, with VCC1 ranging from 4.5V to 36V and VCC2 ranging from 4.5V to 36V. Ensure proper decoupling capacitors are used to minimize noise and voltage drops.
-
The L6225PD has a maximum current rating of 2.5A per channel, making it suitable for high-current applications.
-
The L6225PD can be configured for half-bridge or full-bridge operation by connecting the appropriate pins and using external resistors to set the dead-time and blanking time. Refer to the application note AN1046 for detailed configuration guidelines.
-
The bootstrap capacitor is used to generate the high-side gate drive voltage, allowing the L6225PD to drive N-channel MOSFETs. A minimum capacitance of 10nF is recommended.