Part Details for L6243 by STMicroelectronics
Results Overview of L6243 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6243 Information
L6243 by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for L6243
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 644 |
|
$6.0000 / $12.0000 | Buy Now | |
|
|
Quest Components | 23 |
|
$9.6000 / $14.4000 | Buy Now |
US Tariff Estimator: L6243 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L6243 Part Data Attributes
|
|
L6243
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6243
STMicroelectronics
Voice Coil Motor Controller, 2.5A, BIPolar, PQCC44
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Plastic, Lcc-44 | |
| Pin Count | 44 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Voice Coil Motor Controller | |
| JESD-30 Code | S-PQCC-J44 | |
| JESD-609 Code | e0 | |
| Length | 16.5862 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 13.2 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 16.5862 Mm |