-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management Unit for Microcontrolled Ballast
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8507
|
Newark | Power Conversion |Stmicroelectronics L6382D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-4802-5-ND
|
DigiKey | IC PFC/BALLAST CNTRL 20SO Min Qty: 1000 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9864 | Buy Now |
DISTI #
L6382D
|
Avnet Americas | Power Management 20-Pin SO Tube - Rail/Tube (Alt: L6382D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$1.8333 / $2.0861 | Buy Now |
DISTI #
511-L6382D
|
Mouser Electronics | Power Management Specialized - PMIC PFC and Ballast Controller RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
|
STMicroelectronics | Power Management Unit for Microcontrolled Ballast RoHS: Compliant Min Qty: 1 | 0 |
|
$2.4200 / $3.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks | 0 |
|
$1.8100 | Buy Now |
|
Bristol Electronics | 960 |
|
RFQ | ||
|
Quest Components | 768 |
|
$2.3232 / $4.2240 | Buy Now | |
DISTI #
L6382D
|
TME | IC: driver, PFC controller, SO20, 15÷600kHz, 13÷15V Min Qty: 1 | 0 |
|
$2.1400 / $2.9800 | RFQ |
DISTI #
L6382D
|
Avnet Silica | Power Management 20-Pin SO Tube (Alt: L6382D) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6382D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6382D
STMicroelectronics
Power Management Unit for Microcontrolled Ballast
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L6382D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6382D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6382DTR | Power Management Unit for Microcontrolled Ballast | STMicroelectronics | L6382D vs L6382DTR |