| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L6384ED | STMicroelectronics | $1.0166 | Half Bridge Based MOSFET Driver, 0.65A, BCD, PDSO8 | L6384 vs L6384ED |
Part Details for L6384 by STMicroelectronics
Results Overview of L6384 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6384 Information
L6384 by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L6384
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L6384-ND
|
DigiKey | IC GATE DRVR HALF-BRIDG 8MINIDIP Min Qty: 2000 Container: Tube |
0 Tube |
|
$2.0609 | Buy Now |
|
|
Quest Components | HALF BRIDGE BASED MOSFET DRIVER, 0.65A, BCDMOS, PDIP8 | 57 |
|
$3.2144 / $4.8216 | Buy Now |
|
|
Sense Electronic Company Limited | DIP8 | 900 |
|
RFQ | |
|
|
Vyrian | Half Bridge Based MOSFET Driver, 0.65A, BCDMOS, PDIP8 | 6518 |
|
RFQ |
US Tariff Estimator: L6384 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L6384 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L6384 Part Data Attributes
|
|
L6384
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6384
STMicroelectronics
Half Bridge Based MOSFET Driver, 0.65A, BCDMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Mini, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 0.65 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 14.4 V | |
| Supply Voltage1-Max | 600 V | |
| Surface Mount | No | |
| Technology | Bcdmos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.3 µS | |
| Turn-on Time | 0.25 µS | |
| Width | 7.62 Mm |
Alternate Parts for L6384
This table gives cross-reference parts and alternative options found for L6384. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6384, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
L6384 Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the bootstrap capacitor is 15V, as specified in the datasheet. However, it's recommended to keep it below 12V to ensure reliable operation.
-
The minimum bootstrap capacitor value can be calculated using the formula: CBOOT ≥ (VCC / (fSW * RBOOT * VBOOT)), where VCC is the input voltage, fSW is the switching frequency, RBOOT is the bootstrap resistor value, and VBOOT is the bootstrap voltage.
-
The SD (Shutdown) pin is used to disable the L6384 when it's pulled low. To use it, connect the SD pin to a logic signal that goes low when you want to shut down the device. Make sure to use a pull-up resistor to VCC to ensure the pin is high when not driven.
-
The sense resistor value depends on the current sensing range and the desired accuracy. A smaller Rsense value provides higher accuracy but increases power loss. A typical value is 1mΩ to 10mΩ. Consult the datasheet and application notes for more information.
-
The recommended layout and placement involve keeping the L6384 close to the power components, using a symmetrical layout, and minimizing the distance between the bootstrap capacitor and the IC. Consult the datasheet and application notes for more information and guidelines.