-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage high and low-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6218-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25061 In Stock |
|
$0.6369 / $1.5000 | Buy Now |
DISTI #
L6387ED013TR
|
Avnet Americas | MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Non-Inv 8-Pin SO N T/R - Tape and Reel (Alt: L6387ED013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.7038 / $0.7340 | Buy Now |
DISTI #
511-L6387ED013TR
|
Mouser Electronics | Gate Drivers HV H-Bridge driver RoHS: Compliant | 27069 |
|
$0.6620 / $1.5000 | Buy Now |
|
STMicroelectronics | High voltage high and low-side driver RoHS: Compliant Min Qty: 1 | 27069 |
|
$0.8700 / $1.4700 | Buy Now |
|
Future Electronics | L6387E Series 17 V 650 mA High Voltage High and Low-Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.6500 | Buy Now |
|
Future Electronics | L6387E Series 17 V 650 mA High Voltage High and Low-Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.6500 | Buy Now |
|
Future Electronics | L6387E Series 17 V 650 mA High Voltage High and Low-Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
DISTI #
L6387ED013TR
|
Avnet Americas | MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Non-Inv 8-Pin SO N T/R - Tape and Reel (Alt: L6387ED013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.7038 / $0.7340 | Buy Now |
DISTI #
L6387ED013TR
|
TME | IC: driver, push-pull, SO8, 400mA, 580V, Ch: 2, 400kHz, Usup: 17V Min Qty: 1 | 0 |
|
$1.2500 / $1.7700 | RFQ |
DISTI #
L6387ED013TR
|
Avnet Americas | MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Non-Inv 8-Pin SO N T/R - Tape and Reel (Alt: L6387ED013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.7038 / $0.7340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6387ED013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6387ED013TR
STMicroelectronics
High voltage high and low-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Peak Current Limit-Nom | 0.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6387ED013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6387ED013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6387ED | High voltage high and low-side driver | STMicroelectronics | L6387ED013TR vs L6387ED |
L6387D | 0.65A HALF BRDG BASED MOSFET DRIVER, PDSO8, SO-8 | STMicroelectronics | L6387ED013TR vs L6387D |