-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage high and low-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8540
|
Newark | Motion Control & Automation |Stmicroelectronics L6392D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16164-5-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
871 In Stock |
|
$0.8408 / $2.8000 | Buy Now |
DISTI #
L6392D
|
Avnet Americas | MOSFET DRVR 600V 0.43A 1-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC Tube - Rail/Tube (Alt: L6392D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0078 / $1.0286 | Buy Now |
DISTI #
511-L6392D
|
Mouser Electronics | Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER RoHS: Compliant | 799 |
|
$0.8390 / $1.9000 | Buy Now |
|
STMicroelectronics | High voltage high and low-side driver RoHS: Compliant Min Qty: 1 | 795 |
|
$1.1100 / $1.8600 | Buy Now |
|
Future Electronics | SO 14 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.8250 / $0.9650 | Buy Now |
DISTI #
L6392D
|
TME | IC: driver, push-pull, SO14, 290mA, 580V, Ch: 2, 800kHz Min Qty: 1 | 213 |
|
$1.2600 / $2.1200 | Buy Now |
DISTI #
L6392D
|
Avnet Silica | MOSFET DRVR 600V 0.43A 1-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC Tube (Alt: L6392D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 2700 |
|
Buy Now | |
DISTI #
C1S730200376390
|
Chip1Stop | Driver 600V 0.43A 1-OUT High and Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 1000 |
|
$0.8680 | Buy Now |
DISTI #
L6392D
|
EBV Elektronik | MOSFET DRVR 600V 0.43A 1-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC Tube (Alt: L6392D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6392D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6392D
STMicroelectronics
High voltage high and low-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.43 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 12.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6392D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6392D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6392DTR | High voltage high and low-side driver | STMicroelectronics | L6392D vs L6392DTR |