| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L6392DTR | STMicroelectronics | Check for Price | Half Bridge Based MOSFET Driver, 0.43A, BCD, PDSO14 | L6393D vs L6392DTR |
| IR21014S | International Rectifier | Check for Price | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO14 | L6393D vs IR21014S |
Part Details for L6393D by STMicroelectronics
Results Overview of L6393D by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6393D Information
L6393D by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L6393D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-L6393D-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SO Min Qty: 1 Container: Tube |
456 Tube |
|
$1.9965 / $3.7700 | Buy Now |
|
DISTI #
511-L6393D
|
Mouser Electronics | Gate Drivers HALF-BRIDGE GATE DRIVER RoHS: Compliant | 1392 |
|
$1.9600 / $3.7700 | Buy Now |
|
|
Future Electronics | L6393D Series Dual 270 mA 120 Ω Half Bridge Gate Driver Surface Mount - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2300 / $2.3400 | Buy Now |
|
|
Future Electronics | L6393D Series Dual 270 mA 120 Ω Half Bridge Gate Driver Surface Mount - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2300 / $2.3900 | Buy Now |
|
DISTI #
L6393D
|
Avnet Americas | MOSFET DRVR 600V 0.43A 1-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC Tube - Rail/Tube (Alt: L6393D) COO: Singapore RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 32 Weeks, 5 Days Container: Tube | 0 |
|
$1.7357 / $1.8313 | Buy Now |
|
|
Bristol Electronics | Driver 600V 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC Tube | 146 |
|
RFQ | |
|
|
Quest Components | 116 |
|
$2.0258 / $3.2850 | Buy Now | |
|
DISTI #
L6393D
|
TME | IC: driver, push-pull, SO14, 0.29A, 580V, Ch: 2, 800kHz, Usup: 10÷20V Min Qty: 1 | 95 |
|
$2.0000 / $3.2600 | Buy Now |
|
DISTI #
L6393D
|
IBS Electronics | L6393 SERIES DUAL 270 MA 120 O HALF BRIDGE GATE DRIVER SURFACE MOUNT - SOIC-14 Min Qty: 50 Package Multiple: 10 | 800 |
|
$3.2571 / $3.3699 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 300 |
|
$3.0900 | Buy Now |
US Tariff Estimator: L6393D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L6393D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L6393D Part Data Attributes
|
|
L6393D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6393D
STMicroelectronics
Half Bridge Based MOSFET Driver, 0.43A, BCD, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 18 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Gated Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 0.43 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 10 V | |
| Supply Voltage-Nom | 15 V | |
| Supply Voltage1-Max | 580 V | |
| Supply Voltage1-Min | -9 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Bcd | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Turn-off Time | 0.2 µS | |
| Turn-on Time | 0.2 µS | |
| Width | 3.9 Mm |
Alternate Parts for L6393D
This table gives cross-reference parts and alternative options found for L6393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
L6393D Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the bootstrap capacitor is 35V, as specified in the datasheet. However, it's recommended to keep it below 30V to ensure reliable operation.
-
The bootstrap capacitor value depends on the switching frequency, output current, and voltage. A general rule of thumb is to use a capacitor with a value between 100nF to 1uF, with a voltage rating of at least 25V. A larger capacitor value can be used for higher output currents or lower switching frequencies.
-
The VCC pin is used to power the internal circuitry of the L6393D. It should be connected to a stable voltage source between 4.5V and 18V, with a recommended value of 12V. A decoupling capacitor of 100nF to 1uF should be connected between VCC and GND to filter out noise.
-
The L6393D has built-in overcurrent protection, but it's still recommended to add external protection circuitry, such as a fuse or a current sense resistor, to detect overcurrent conditions. Additionally, ensure good thermal design and heat sinking to prevent overheating.
-
The L6393D is rated for operation up to 150°C, but its performance and reliability may degrade at high temperatures. Ensure proper heat sinking and thermal design to keep the junction temperature below 125°C for reliable operation.