| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L64500AGMB | Avago Technologies | Check for Price | RISC Microprocessor, 16-Bit, 20MHz, CMOS, CPGA144 | L64500AGMB vs L64500AGMB |
Part Details for L64500AGMB by Broadcom Limited
Results Overview of L64500AGMB by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L64500AGMB Information
L64500AGMB by Broadcom Limited is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: L64500AGMB by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L64500AGMB Part Data Attributes
|
|
L64500AGMB
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
L64500AGMB
Broadcom Limited
RISC Microprocessor, 16-Bit, 20MHz, CMOS, CPGA144
|
| Part Life Cycle Code | Active | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.20 | |
| Bit Size | 16 | |
| JESD-30 Code | S-CPGA-P144 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | PGA | |
| Package Equivalence Code | PGA144,15X15 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Speed | 20 Mhz | |
| Supply Current-Max | 100 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Perpendicular | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
Alternate Parts for L64500AGMB
This table gives cross-reference parts and alternative options found for L64500AGMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L64500AGMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.