Part Details for L6451 by STMicroelectronics
Results Overview of L6451 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6451 Information
L6451 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L6451
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L6451-ND
|
DigiKey | IC TRANSCEIVER 44PLCC Min Qty: 580 Container: Tube |
0 Tube |
|
$5.3090 | Buy Now |
|
|
Quest Components | IC,INK-JET PRINTER DRIVER,BCDMOS,LDCC,44PIN,PLASTIC | 1 |
|
$6.3400 / $9.5100 | Buy Now |
US Tariff Estimator: L6451 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L6451
L6451 Part Data Attributes
|
|
L6451
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6451
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2A, BCD, PQCC44
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Plastic, Lcc-44 | |
| Pin Count | 44 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | S-PQCC-J44 | |
| JESD-609 Code | e3 | |
| Length | 16.5862 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 38 V | |
| Supply Voltage1-Min | 9 V | |
| Supply Voltage1-Nom | 18 V | |
| Surface Mount | Yes | |
| Technology | Bcd | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 16.5862 Mm |