-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transition mode power factor corrector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1666
|
Newark | Pfc 90Ua Start + Disable, Smd, 6561, Uvlo:-, Supply Voltage Min:11V, Supply Voltage Max:18V, Startup Current:50µa, Operating Supply Current:4Ma, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):-, Frequency:1Mhz, Rohs Compliant: Yes |Stmicroelectronics L6561D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3801 |
|
$0.5950 / $0.8500 | Buy Now |
DISTI #
09AH9774
|
Newark | Ind. & Power Conv. Rohs Compliant: Yes |Stmicroelectronics L6561D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 | Buy Now |
DISTI #
497-1169-5-ND
|
DigiKey | IC PFC CTRLR TRANSITION 8SO Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2247 In Stock |
|
$0.3358 / $0.8300 | Buy Now |
DISTI #
L6561D
|
Avnet Americas | Power Factor Correction CONTRLR 0.05mA 8-Pin SO N Tube - Rail/Tube (Alt: L6561D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 303 |
|
$0.3754 / $0.5376 | Buy Now |
DISTI #
511-L6561D
|
Mouser Electronics | Power Factor Correction - PFC Wide Input Voltage RoHS: Compliant | 2222 |
|
$0.3350 / $0.8300 | Buy Now |
|
STMicroelectronics | Transition mode power factor corrector RoHS: Compliant Min Qty: 1 | 2238 |
|
$0.4800 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.3210 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | POWER FACTOR CONTROLLER, 8 Pin, SOP | 75 |
|
$0.4685 / $0.7809 | Buy Now |
|
Quest Components | POWER FACTOR CONTROLLER, 8 Pin, SOP | 40 |
|
$0.7809 / $1.3015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6561D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6561D
STMicroelectronics
Transition mode power factor corrector
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6561D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6561D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6561D013TR | Transition mode power factor corrector | STMicroelectronics | L6561D vs L6561D013TR |