Part Details for L6610DTR by STMicroelectronics
Results Overview of L6610DTR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6610DTR Information
L6610DTR by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L6610DTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-4021-2-ND
|
DigiKey | IC CTRLR HOUSEKEEPING 24SOIC Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.3016 / $2.3840 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 6 Channel, BCDMOS, PDSO24 | 8381 |
|
RFQ |
US Tariff Estimator: L6610DTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L6610DTR Part Data Attributes
|
|
L6610DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6610DTR
STMicroelectronics
DIGITAL POWER CONTROLLER, Adjustable, 6 Channel, BCDMOS, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Digital Power Controller | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3/e4 | |
| Length | 15.4 Mm | |
| Number of Channels | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bcdmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |