Power Circuits
L6932D1.2TR
STMicroelectronics
Description: High Performance 2A ULDO Linear Regulator

Overview of L6932D1.2TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for L6932D1.2TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7275
Newark Ldo, Adj, 5V To 1.2V, 2A, Soic-8, Output Type:Adjustable, Input Voltage Min:2V, Input Voltage Max:14V, Output Voltage Min:1.2V, Output Voltage Max:5V, Output Current Max:2A, Dropout Voltage Typ @ Current:160Mv, Ic Case/Package:Soicrohs Compliant: Yes |Stmicroelectronics L6932D1.2TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
STMicroelectronics High Performance 2A ULDO Linear Regulator RoHS: Compliant Min Qty: 1 427
  • 1 $2.6600
  • 10 $2.2500
  • 100 $1.5700
  • 500 $1.5300
$1.5300 / $2.6600 Buy Now
Win Source Electronics IC REG LDO ADJ 2A 8SO 24299
  • 9 $6.2180
  • 20 $5.1020
  • 31 $4.9430
  • 42 $4.7830
  • 55 $4.6240
  • 73 $4.1450
$4.1450 / $6.2180 Buy Now

CAD Models for L6932D1.2TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L6932D1.2TR by STMicroelectronics

L6932D1.2TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3.3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Line Regulation-Max (%/V)
0.83
Load Regulation-Max(%)
1.25%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-25 °C
Output Current1-Max
2 A
Output Voltage1-Max
5 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. L6932D1.2TR
    STMicroelectronics
    High Performance 2A ULDO Linear Regulator
    VS

Related Parts for L6932D1.2TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L6932D1.2TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L6932D1.2TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of L6932D1.2TR would you like to use for your alert(s)?
  • Please alert me when L6932D1.2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L6932D1.2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L6932D1.2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L6932D1.2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L6932D1.2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L6932D1.2TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: