Part Details for L6932H1.2TR by STMicroelectronics
Overview of L6932H1.2TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L6932H1.2TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6697
|
Newark | Ldo, Adj, 5V, 2A, 150Deg C, Hsoic, Output Type:Adjustable, Input Voltage Min:2V, Input Voltage Max:14V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5V, Output Current:2A, Dropout Rohs Compliant: Yes |Stmicroelectronics L6932H1.2TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | High performance 2A ULDO linear regulator | 22222 |
|
RFQ | |
DISTI #
3129737
|
element14 Asia-Pacific | LDO, ADJ, 5V, 2A, 150DEG C, HSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2528 / $2.6686 | Buy Now |
DISTI #
3129737RL
|
element14 Asia-Pacific | LDO, ADJ, 5V, 2A, 150DEG C, HSOIC RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.2528 / $2.2609 | Buy Now |
DISTI #
3129737RL
|
Farnell | LDO, ADJ, 5V, 2A, 150DEG C, HSOIC RoHS: Compliant Min Qty: 10 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$2.3716 / $2.4343 | Buy Now |
DISTI #
3129737
|
Farnell | LDO, ADJ, 5V, 2A, 150DEG C, HSOIC RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 0 Days Container: Cut Tape | 0 |
|
$2.3716 / $3.2248 | Buy Now |
Part Details for L6932H1.2TR
L6932H1.2TR CAD Models
L6932H1.2TR Part Data Attributes:
|
L6932H1.2TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6932H1.2TR
STMicroelectronics
High Performance 2A ULDO Linear Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, HSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.75 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.035 | |
Load Regulation-Max | 0.015% | |
Load Regulation-Max(%) | 1.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.212 V | |
Output Voltage1-Min | 1.188 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |