Part Details for L7022 by Hamamatsu Photonics
Overview of L7022 by Hamamatsu Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for L7022
L7022 CAD Models
L7022 Part Data Attributes
|
L7022
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
L7022
Hamamatsu Photonics
Infrared LED, 3-Element, 870nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | 3 BANKS, COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.16 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 78 mW | |
Peak Wavelength | 870 nm | |
Shape | ROUND |