Part Details for L780-40K42 by Ushio Opto Semiconductors Inc
Overview of L780-40K42 by Ushio Opto Semiconductors Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for L780-40K42
L780-40K42 CAD Models
L780-40K42 Part Data Attributes
|
L780-40K42
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
L780-40K42
Ushio Opto Semiconductors Inc
Infrared LED, 4mm, 1-Element, 780nm, TO-46, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Package Description | TO-46, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 780 nm | |
Shape | ROUND | |
Size | 4 mm |