-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 9VBIPOLAR, PSFM3 | 36 |
|
$2.5000 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7809CP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7809CP
STMicroelectronics
1.5A positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FP | |
Package Description | TO-220, SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for L7809CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7809CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7815CKCS | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | L7809CP vs UA7815CKCS |
LM7806CT | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | L7809CP vs LM7806CT |
NCV7812BTG | Linear Voltage Regulator, 1 A, 12 V ±4.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified | onsemi | L7809CP vs NCV7812BTG |
IP7815AIG-8QR-B | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | L7809CP vs IP7815AIG-8QR-B |
KA7806I | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7809CP vs KA7806I |
LM340AS-5.0 | Fixed Positive Standard Regulator, 5V, BIPolar, PSSO3 | National Semiconductor Corporation | L7809CP vs LM340AS-5.0 |
MC78M08ABDT/RK | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | L7809CP vs MC78M08ABDT/RK |
MC78M09BDT | 9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | L7809CP vs MC78M09BDT |
LM340AT-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | L7809CP vs LM340AT-12 |
MCT7808CT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | L7809CP vs MCT7808CT |