Part Details for L7812C-V by STMicroelectronics
Overview of L7812C-V by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7812C-V
L7812C-V CAD Models
L7812C-V Part Data Attributes
|
L7812C-V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7812C-V
STMicroelectronics
12V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 114.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for L7812C-V
This table gives cross-reference parts and alternative options found for L7812C-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7812C-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8777601UA | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, | Linfinity Microelectronics | L7812C-V vs 5962-8777601UA |
5962-8777601UX | 12V FIXED POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | L7812C-V vs 5962-8777601UX |
5962-8777601UX | Fixed Positive Standard Regulator, 12VPSFM3, | TT Electronics Resistors | L7812C-V vs 5962-8777601UX |
5962-8777601UC | Fixed Positive Standard Regulator, 12VPSFM3, | Linfinity Microelectronics | L7812C-V vs 5962-8777601UC |
5962-8777601UA | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corp (RETIRED) | L7812C-V vs 5962-8777601UA |
5962-8777601UA | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corporation | L7812C-V vs 5962-8777601UA |
LM7812CT/NOPB | 1.5-A, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | L7812C-V vs LM7812CT/NOPB |
OM7812IHPBF | Fixed Positive Standard Regulator, 12VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | L7812C-V vs OM7812IHPBF |
5962-8777601UX | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corp (RETIRED) | L7812C-V vs 5962-8777601UX |
5962-8777601UA | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3 | Microchip Technology Inc | L7812C-V vs 5962-8777601UA |