Part Details for L7852CV by STMicroelectronics
Overview of L7852CV by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L7852CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 149 |
|
RFQ |
Part Details for L7852CV
L7852CV CAD Models
L7852CV Part Data Attributes
|
L7852CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7852CV
STMicroelectronics
5.2V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.105% | |
Load Regulation-Max | 0.105% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.45 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.8% |
Alternate Parts for L7852CV
This table gives cross-reference parts and alternative options found for L7852CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7852CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7852CF | 5.2V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN | STMicroelectronics | L7852CV vs L7852CF |