Datasheets
L78L08ABD13TR by: STMicroelectronics

Positive voltage regulators

Part Details for L78L08ABD13TR by STMicroelectronics

Overview of L78L08ABD13TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for L78L08ABD13TR

Part # Distributor Description Stock Price Buy
DISTI # 45Y5622
Newark Ic, Linear Volt Reg, 8V, Soic-8, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:30V, Product Range:7808 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78L08ABD13TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 2500
  • 2,500 $0.1460
  • 5,000 $0.1410
  • 10,000 $0.1400
$0.1400 / $0.1460 Buy Now
DISTI # 26M0536
Newark Volt Reg, Fixed, 8V, 0.1A, 125Deg C, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:30V, Product Range:8V 100Ma Linear Voltage Regulators Rohs Compliant: Yes |Stmicroelectronics L78L08ABD13TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 151
  • 1 $0.0220
  • 10 $0.0220
  • 25 $0.0220
  • 50 $0.0220
  • 100 $0.0220
  • 250 $0.0220
  • 500 $0.0220
$0.0220 Buy Now
DISTI # 497-1187-1-ND
DigiKey IC REG LINEAR 8V 100MA 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6701
In Stock
  • 1 $0.4100
  • 10 $0.3530
  • 25 $0.3296
  • 100 $0.2636
  • 250 $0.2448
  • 500 $0.2071
  • 1,000 $0.1600
  • 2,500 $0.1459
  • 5,000 $0.1365
  • 12,500 $0.1271
  • 25,000 $0.1205
  • 62,500 $0.1177
$0.1177 / $0.4100 Buy Now
DISTI # L78L08ABD13TR
Avnet Americas Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L78L08ABD13TR) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1164
$0.1164 Buy Now
DISTI # 26M0536
Avnet Americas Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 26M0536) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack 151 Partner Stock
  • 1 $0.4660
  • 10 $0.4040
  • 25 $0.3770
  • 50 $0.3420
  • 100 $0.3050
$0.3050 / $0.4660 Buy Now
DISTI # 511-L78L08ABD-TR
Mouser Electronics Linear Voltage Regulators 8.0V 0.1A Positive RoHS: Compliant 15965
  • 1 $0.3400
  • 10 $0.2620
  • 100 $0.2030
  • 500 $0.1560
  • 1,000 $0.1330
  • 2,500 $0.1230
  • 5,000 $0.1170
  • 10,000 $0.1160
$0.1160 / $0.3400 Buy Now
STMicroelectronics Positive voltage regulators RoHS: Compliant Min Qty: 1 15965
  • 1 $0.3300
  • 10 $0.2600
  • 100 $0.2000
  • 500 $0.1500
$0.1500 / $0.3300 Buy Now
Future Electronics L78L Series 100 mA 8 V Fixed SMT Positive Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 25000
Reel
  • 2,500 $0.1220
  • 5,000 $0.1190
  • 7,500 $0.1180
  • 10,000 $0.1170
  • 12,500 $0.1140
$0.1140 / $0.1220 Buy Now
Future Electronics L78L Series 100 mA 8 V Fixed SMT Positive Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 2500
Reel
  • 2,500 $0.1220
  • 5,000 $0.1190
  • 7,500 $0.1180
  • 10,000 $0.1170
  • 12,500 $0.1140
$0.1140 / $0.1220 Buy Now
Future Electronics L78L Series 100 mA 8 V Fixed SMT Positive Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.1220
  • 5,000 $0.1190
  • 7,500 $0.1180
  • 10,000 $0.1170
  • 12,500 $0.1140
$0.1140 / $0.1220 Buy Now
Future Electronics L78L Series 100 mA 8 V Fixed SMT Positive Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.1220
  • 5,000 $0.1190
  • 7,500 $0.1180
  • 10,000 $0.1170
  • 12,500 $0.1140
$0.1140 / $0.1220 Buy Now
Bristol Electronics   4617
RFQ
DISTI # L78L08ABD13TR
Avnet Americas Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L78L08ABD13TR) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1164
$0.1164 Buy Now
DISTI # 26M0536
Avnet Americas Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 26M0536) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack 151 Partner Stock
  • 1 $0.4660
  • 10 $0.4040
  • 25 $0.3770
  • 50 $0.3420
  • 100 $0.3050
$0.3050 / $0.4660 Buy Now
DISTI # L78L08ABD
TME IC: voltage regulator, linear,fixed, 8V, 0.1A, SO8, SMD, tube, ±4% Min Qty: 5 3598
  • 5 $0.1660
  • 25 $0.1310
  • 100 $0.1180
  • 500 $0.0960
  • 2,500 $0.0740
$0.0740 / $0.1660 Buy Now
DISTI # L78L08ABD13TR
Avnet Americas Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L78L08ABD13TR) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1164
$0.1164 Buy Now
DISTI # 26M0536
Avnet Americas Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 26M0536) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack 151 Partner Stock
  • 1 $0.4660
  • 10 $0.4040
  • 25 $0.3770
  • 50 $0.3420
  • 100 $0.3050
$0.3050 / $0.4660 Buy Now
ComSIT USA POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8VBIPolar, PDSO8 RoHS: Compliant Europe - 7500
RFQ
DISTI # L78L08ABD13TR
Avnet Silica Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R (Alt: L78L08ABD13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days Silica - 62500
Buy Now
DISTI # L78L08ABD13TR
EBV Elektronik Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R (Alt: L78L08ABD13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days EBV - 7500
Buy Now
DISTI # 1087104
element14 Asia-Pacific IC, V REG +8.0V, SMD, 78L08, SO-8-8 RoHS: Compliant Min Qty: 5 Container: Cut Tape 776
  • 5 $0.3163
  • 50 $0.2795
  • 100 $0.2420
  • 500 $0.2059
  • 1,000 $0.1581
$0.1581 / $0.3163 Buy Now
DISTI # 1087104RL
element14 Asia-Pacific IC, V REG +8.0V, SMD, 78L08, SO-8-8 RoHS: Compliant Min Qty: 100 Container: Reel 776
  • 100 $0.2420
  • 500 $0.2059
  • 1,000 $0.1581
$0.1581 / $0.2420 Buy Now
DISTI # 2474023
element14 Asia-Pacific IC, LINEAR VOLT REG, 8V, SOIC-8 RoHS: Compliant Min Qty: 2500 Container: Reel 2500
  • 2,500 $0.1228
  • 7,500 $0.1206
$0.1206 / $0.1228 Buy Now
DISTI # 1087104RL
Farnell IC, V REG +8.0V, SMD, 78L08, SO-8-8 RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel 776
  • 100 $0.2311
  • 500 $0.1947
  • 1,000 $0.1470
$0.1470 / $0.2311 Buy Now
DISTI # 1087104
Farnell IC, V REG +8.0V, SMD, 78L08, SO-8-8 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape 776
  • 5 $0.3366
  • 50 $0.2839
  • 100 $0.2311
  • 500 $0.1947
  • 1,000 $0.1470
$0.1470 / $0.3366 Buy Now
DISTI # 2474023
Farnell IC, LINEAR VOLT REG, 8V, SOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 2500
  • 2,500 $0.1218
  • 7,500 $0.1195
$0.1195 / $0.1218 Buy Now

Part Details for L78L08ABD13TR

L78L08ABD13TR CAD Models

L78L08ABD13TR Part Data Attributes

L78L08ABD13TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
L78L08ABD13TR STMicroelectronics Positive voltage regulators
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 17 Weeks, 3 Days
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 23 V
Input Voltage-Min 10.5 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Line Regulation-Max 0.175%
Load Regulation-Max 0.08%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.07 A
Output Voltage1-Max 8.4 V
Output Voltage1-Min 7.6 V
Output Voltage1-Nom 8 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5%
Width 3.9 mm

Alternate Parts for L78L08ABD13TR

This table gives cross-reference parts and alternative options found for L78L08ABD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L08ABD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KA78L08AD Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation L78L08ABD13TR vs KA78L08AD
UA78L08ACD 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 Texas Instruments L78L08ABD13TR vs UA78L08ACD
UA78L08ACDR 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 Texas Instruments L78L08ABD13TR vs UA78L08ACDR
ZSR600CSTZ Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc L78L08ABD13TR vs ZSR600CSTZ
L78L08ACD13TR Positive voltage regulators STMicroelectronics L78L08ABD13TR vs L78L08ACD13TR
UA78L08ACDRE4 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 8-SOIC 0 to 125 Texas Instruments L78L08ABD13TR vs UA78L08ACDRE4
MC78L08ACD Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation L78L08ABD13TR vs MC78L08ACD
MC78L08ACD 8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 onsemi L78L08ABD13TR vs MC78L08ACD
KA78L08AD Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 Samsung Semiconductor L78L08ABD13TR vs KA78L08AD
LM78L62ACZ IC VREG 6.2 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation L78L08ABD13TR vs LM78L62ACZ
Part Number Description Manufacturer Compare
L78L09ACZ 9V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics L78L08ABD13TR vs L78L09ACZ
UA78L06ACLP 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 Texas Instruments L78L08ABD13TR vs UA78L06ACLP
ZSR900CSTOB Fixed Positive Standard Regulator, 9VBIPolar, TO-92, 3 PIN Diodes Incorporated L78L08ABD13TR vs ZSR900CSTOB
L78L06ACZ-AP 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics L78L08ABD13TR vs L78L06ACZ-AP
UA78L06CLPR 6.2V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN Texas Instruments L78L08ABD13TR vs UA78L06CLPR
UPC78L06J Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 NEC Electronics Group L78L08ABD13TR vs UPC78L06J
UA78L08ACD 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 Texas Instruments L78L08ABD13TR vs UA78L08ACD
ZR78L06C Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc L78L08ABD13TR vs ZR78L06C
L78L06ACZTR 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics L78L08ABD13TR vs L78L06ACZTR
UA78L09ACLPE3 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 Texas Instruments L78L08ABD13TR vs UA78L09ACLPE3

L78L08ABD13TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L78L08ABD13TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L78L08ABD13TR by STMicroelectronics

  • Please alert me when L78L08ABD13TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L78L08ABD13TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L78L08ABD13TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L78L08ABD13TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L78L08ABD13TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L78L08ABD13TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: