Part Details for L78L08ABUTR by STMicroelectronics
Results Overview of L78L08ABUTR by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78L08ABUTR Information
L78L08ABUTR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L78L08ABUTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58M8379
|
Newark | Ic, V Reg, 8V, Smd, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:30V, Product Range:7808 Voltage Regulators, Output Current:100Ma, Output Rohs Compliant: Yes |Stmicroelectronics L78L08ABUTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1623 |
|
$0.2650 / $0.4770 | Buy Now |
|
DISTI #
45Y5623
|
Newark | Ic, Linear Volt Reg, 8V, Sot-89-3, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:30V, Product Range:7808 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78L08ABUTR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0970 / $0.1680 | Buy Now |
|
DISTI #
L78L08ABUTR
|
Avnet Americas | Standard Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: L78L08ABUTR) COO: China RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1373 / $0.1401 | Buy Now |
|
|
STMicroelectronics | Positive voltage regulators COO: Singapore RoHS: Compliant Min Qty: 1 | 9279 |
|
$0.1900 / $0.3900 | Buy Now |
|
|
Bristol Electronics | 2399 |
|
RFQ | ||
|
DISTI #
L78L08ABUTR
|
TME | IC: voltage regulator, linear,fixed, 8V, 0.1A, SOT89, SMD, L78L Min Qty: 1 | 14904 |
|
$0.1630 / $0.3800 | Buy Now |
|
|
ComSIT USA | POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8VBIPolar, PSSO3 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
L78L08ABUTR
|
IBS Electronics | L78L SERIES 8 V 100 MA THREE TERMINAL POSITIVE VOLTAGE LDO REGULATOR - SOT-89 Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$0.1540 / $0.1624 | Buy Now |
|
DISTI #
L78L08ABUTR
|
Avnet Silica | Standard Regulator Pos 8V 01A 4Pin3Tab SOT89 TR (Alt: L78L08ABUTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 65000 |
|
Buy Now | |
|
|
Chip Stock | L78LSeries8V100mAThreeTerminalPositiveVoltageLDORegulator-SOT-89 | 38500 |
|
RFQ |
US Tariff Estimator: L78L08ABUTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L78L08ABUTR
L78L08ABUTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L78L08ABUTR Part Data Attributes
|
|
L78L08ABUTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L08ABUTR
STMicroelectronics
Positive voltage regulators
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-89 | |
| Package Description | Sot 89, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 1.7 V | |
| Input Voltage Absolute-Max | 30 V | |
| Input Voltage-Max | 23 V | |
| Input Voltage-Min | 10.5 V | |
| JESD-30 Code | R-PSSO-F3 | |
| Length | 4.5 Mm | |
| Line Regulation-Max | 0.175% | |
| Load Regulation-Max | 0.08% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.07 A | |
| Output Voltage1-Max | 8.4 V | |
| Output Voltage1-Min | 7.6 V | |
| Output Voltage1-Nom | 8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOF | |
| Package Equivalence Code | TO-243 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Seated Height-Max | 1.6 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.495 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 5% | |
| Width | 2.445 Mm |
Alternate Parts for L78L08ABUTR
This table gives cross-reference parts and alternative options found for L78L08ABUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L08ABUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L78L08ABU | STMicroelectronics | Check for Price | 8V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | L78L08ABUTR vs L78L08ABU |
L78L08ABUTR Frequently Asked Questions (FAQ)
-
The maximum input voltage for the L78L08ABUTR is 35V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, a minimum output capacitance of 2.2uF is recommended, and the capacitor should be placed as close to the output pin as possible.
-
The L78L08ABUTR can supply up to 100mA of output current, but it's recommended to derate the current based on the ambient temperature and input voltage.
-
To prevent overheating, ensure good airflow around the device, and consider adding a heat sink if the device will be operating at high temperatures or with high input voltages.
-
Yes, the L78L08ABUTR is suitable for high-reliability applications, but it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.