-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9190
|
Newark | Linear Volt Reg, 8V, 0.1A, To-92-3, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:30V, Product Range:8V 100Ma Linear Voltage Regulators, Rohs Compliant: Yes |Stmicroelectronics L78L08ABZTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 636 |
|
$0.1800 / $0.4800 | Buy Now |
DISTI #
497-L78L08ABZTRCT-ND
|
DigiKey | IC REG LINEAR 8V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1718 In Stock |
|
$0.1310 / $0.4600 | Buy Now |
DISTI #
L78L08ABZTR
|
Avnet Americas | Standard Regulator Pos 8V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: L78L08ABZTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 | Buy Now |
DISTI #
511-L78L08ABZ-TR
|
Mouser Electronics | Linear Voltage Regulators 8.0V 0.1A Positive RoHS: Compliant | 6706 |
|
$0.1310 / $0.4600 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 6706 |
|
$0.1600 / $0.4500 | Buy Now |
|
Future Electronics | L78L08AB Series 8 V 100 mA Fixed Through Hole Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1240 / $0.1380 | Buy Now |
DISTI #
L78L08ABZTR
|
Avnet Americas | Standard Regulator Pos 8V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: L78L08ABZTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 | Buy Now |
DISTI #
L78L08ABZTR
|
TME | IC: voltage regulator, linear,fixed, 8V, 0.1A, TO92, THT, reel,tape Min Qty: 5 | 1155 |
|
$0.0920 / $0.1790 | Buy Now |
|
Ameya Holding Limited | L78L08ABZTR 线性稳压器 100mA 8 V, 3针 TO-92 | 7892 |
|
RFQ | |
DISTI #
L78L08ABZTR
|
Avnet Americas | Standard Regulator Pos 8V 0.1A 3-Pin TO-92 T/R - Tape and Reel (Alt: L78L08ABZTR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L08ABZTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L08ABZTR
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L78L08ABZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L08ABZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L08CZ | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | L78L08ABZTR vs L78L08CZ |
MC78L08ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | L78L08ABZTR vs MC78L08ACPG |
MC78L08ACPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | L78L08ABZTR vs MC78L08ACPRAG |
ZR78L08CSTOB | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | L78L08ABZTR vs ZR78L08CSTOB |
KA78L08AZTA | 3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD | onsemi | L78L08ABZTR vs KA78L08AZTA |
UA78L08CLP | 8 Pin 100mA Fixed 8V Positive Voltage Regulator 3-TO-92 0 to 125 | Texas Instruments | L78L08ABZTR vs UA78L08CLP |
L78L08ABZ-AP | Positive voltage regulators | STMicroelectronics | L78L08ABZTR vs L78L08ABZ-AP |
UA78L08CLPR | 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Texas Instruments | L78L08ABZTR vs UA78L08CLPR |
MC78L08ACP | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, 10000-BLKBG | onsemi | L78L08ABZTR vs MC78L08ACP |
L78L08ACZ | Positive voltage regulators | STMicroelectronics | L78L08ABZTR vs L78L08ACZ |