-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8293
|
Newark | Linear Volt Reg, 15V, 0.1A, Sot-89-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Current Max:100Marohs Compliant: Yes |Stmicroelectronics L78L15ABUTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7342 |
|
$0.1580 | Buy Now |
DISTI #
23AC6606
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L78L15ABUTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2740 | Buy Now |
DISTI #
94W8520
|
Newark | V Reg, 1.7Vdo, 0.1A, 15V, 5%, 3Sot89, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78L15ABUTR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2590 / $0.2660 | Buy Now |
DISTI #
497-7769-1-ND
|
DigiKey | IC REG LINEAR 15V 100MA SOT89-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5911 In Stock |
|
$0.2184 / $0.6600 | Buy Now |
DISTI #
L78L15ABUTR
|
Avnet Americas | Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: L78L15ABUTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 | Buy Now |
DISTI #
511-L78L15ABU-TR
|
Mouser Electronics | Linear Voltage Regulators 15V 0.1A Positive RoHS: Compliant | 8995 |
|
$0.2160 / $0.5700 | Buy Now |
DISTI #
E02:0323_00210622
|
Arrow Electronics | Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2408 | Europe - 25000 |
|
$0.1937 / $0.2110 | Buy Now |
DISTI #
V36:1790_06552804
|
Arrow Electronics | Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2228 | Americas - 15000 |
|
$0.2156 / $0.2216 | Buy Now |
DISTI #
V72:2272_06552804
|
Arrow Electronics | Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2618 |
|
$0.2038 / $0.2666 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 8995 |
|
$0.3200 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L15ABUTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L15ABUTR
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.495 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 2.445 mm |
This table gives cross-reference parts and alternative options found for L78L15ABUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L15ABUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L15ACLPRE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L78L15ABUTR vs UA78L15ACLPRE3 |
NJM78L15UA-(TE1) | Fixed Positive Standard Regulator, 15VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN | New Japan Radio Co Ltd | L78L15ABUTR vs NJM78L15UA-(TE1) |
UA78L15ACPK | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | L78L15ABUTR vs UA78L15ACPK |
UA78L15CLP | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Texas Instruments | L78L15ABUTR vs UA78L15CLP |
NJM78L15A-(T1) | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | L78L15ABUTR vs NJM78L15A-(T1) |
UA78L15CPKR | 15V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | Texas Instruments | L78L15ABUTR vs UA78L15CPKR |
UA78L15ACLPE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L78L15ABUTR vs UA78L15ACLPE3 |
UA78L15ACPKG3 | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | L78L15ABUTR vs UA78L15ACPKG3 |