-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9198
|
Newark | Linear Volt Reg, 18V, 0.1A, Soic-8, Fixed Output Voltage Nom.:18V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:27V, Input Voltage Max:40V, Product Range:18V 100Ma Linear Voltage Regulators, Rohs Compliant: Yes |Stmicroelectronics L78L18CD13TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3370 |
|
$0.1570 / $0.4800 | Buy Now |
DISTI #
56P8760
|
Newark | Linear Vr |Stmicroelectronics L78L18CD13TR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7281-1-ND
|
DigiKey | IC REG LINEAR 18V 100MA 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5205 In Stock |
|
$0.1244 / $0.4400 | Buy Now |
DISTI #
L78L18CD13TR
|
Avnet Americas | Standard Regulator Pos 18V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L78L18CD13TR) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1167 | Buy Now |
DISTI #
511-L78L18CD13TR
|
Mouser Electronics | Linear Voltage Regulators 18V 0.1A Positive RoHS: Compliant | 6907 |
|
$0.1270 / $0.4400 | Buy Now |
DISTI #
E02:0323_00210722
|
Arrow Electronics | Standard Regulator Pos 18V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2302 | Europe - 10000 |
|
$0.1150 / $0.1239 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 6907 |
|
$0.2000 / $0.4300 | Buy Now |
|
Future Electronics | L78L Series 100 mA 18 V Positive Voltage Regulator Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.1220 / $0.1350 | Buy Now |
|
Future Electronics | L78L Series 100 mA 18 V Positive Voltage Regulator Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1220 / $0.1310 | Buy Now |
|
Future Electronics | L78L Series 100 mA 18 V Positive Voltage Regulator Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1220 / $0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L18CD13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L18CD13TR
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 22 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.32% | |
Load Regulation-Max | 0.17% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 19.8 V | |
Output Voltage1-Min | 16.2 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 10% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L78L18CD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L18CD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7806CT | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | L78L18CD13TR vs LM7806CT |
TA7805S | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | L78L18CD13TR vs TA7805S |
LM7805AGR1 | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78L18CD13TR vs LM7805AGR1 |
IP140AG-05-883B | Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | L78L18CD13TR vs IP140AG-05-883B |
LM7812CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | L78L18CD13TR vs LM7812CT |
ML7812A-FBE | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Ltd | L78L18CD13TR vs ML7812A-FBE |
UC7805G | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | L78L18CD13TR vs UC7805G |
MC7806ACD2TR4 | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 | Motorola Semiconductor Products | L78L18CD13TR vs MC7806ACD2TR4 |
BA17812T | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | L78L18CD13TR vs BA17812T |
OM7812IH | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3, TO-257AA, 3 PIN | Infineon Technologies AG | L78L18CD13TR vs OM7812IH |