Power Circuits
L78M05ABDT-TR
Description: Precision 500 mA regulators

Overview of L78M05ABDT-TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for L78M05ABDT-TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 53M8236
Newark Ic, V Reg +5.0V, Smd, Dpak-3, 7805, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78M05ABDT-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 61627
  • 1 $0.5450
  • 10 $0.4760
  • 25 $0.4460
  • 50 $0.4050
  • 100 $0.3640
  • 250 $0.3400
  • 500 $0.2930
  • 1,000 $0.2340
$0.2340 / $0.5450 Buy Now
DISTI # 04X6409
Newark V Reg, 2Vdo, 0.5A, 5V, 4%, Dpak, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78M05ABDT-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 15000
  • 2,500 $0.1940
  • 5,000 $0.1910
  • 10,000 $0.1870
  • 15,000 $0.1830
  • 25,000 $0.1790
$0.1790 / $0.1940 Buy Now
DISTI # 497-1201-1-ND
DigiKey IC REG LINEAR 5V 500MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 80396
In Stock
  • 1 $0.5100
  • 10 $0.4410
  • 25 $0.4116
  • 100 $0.3292
  • 250 $0.3057
  • 500 $0.2586
  • 1,000 $0.1999
  • 2,500 $0.1822
  • 5,000 $0.1705
  • 12,500 $0.1587
  • 25,000 $0.1505
  • 62,500 $0.1470
$0.1470 / $0.5100 Buy Now
DISTI # L78M05ABDT-TR
Avnet Americas Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: L78M05ABDT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 365000
  • 2,500 $0.1356
  • 5,000 $0.1315
  • 10,000 $0.1283
$0.1283 / $0.1356 Buy Now
DISTI # L78M05ABDT-TR
Avnet Americas Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: L78M05ABDT-TR) RoHS: Compliant Min Qty: 1279 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 5024 Partner Stock
  • 1,279 $0.2611
  • 1,300 $0.2582
  • 2,600 $0.2543
  • 6,400 $0.2523
  • 13,000 $0.2474
  • 64,000 $0.2445
  • 130,000 $0.2386
$0.2386 / $0.2611 Buy Now
DISTI # L78M05ABDT-TR
Avnet Americas Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) - Tape and Reel (Alt: L78M05ABDT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel 0
  • 5,000 $0.1304
$0.1304 Buy Now
DISTI # 53M8236
Avnet Americas Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) - Product that comes on tape, but is not reeled (Alt: 53M8236) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack 0
  • 1 $0.5450
  • 10 $0.4470
  • 25 $0.4120
  • 50 $0.3760
  • 100 $0.3410
$0.3410 / $0.5450 Buy Now
DISTI # 511-L78M05ABDT-TR
Mouser Electronics Linear Voltage Regulators 5.0V 0.5A Positive RoHS: Compliant 22747
  • 1 $0.5100
  • 10 $0.4120
  • 100 $0.3060
  • 500 $0.2590
  • 1,000 $0.2000
  • 2,500 $0.1700
  • 10,000 $0.1580
  • 25,000 $0.1500
  • 50,000 $0.1470
$0.1470 / $0.5100 Buy Now
STMicroelectronics Precision 500 mA regulators RoHS: Compliant Min Qty: 1 22751
  • 1 $0.5000
  • 10 $0.4000
  • 100 $0.3000
  • 500 $0.2500
$0.2500 / $0.5000 Buy Now
Future Electronics L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 602500
Reel
  • 2,500 $0.1380
  • 7,500 $0.1340
  • 12,500 $0.1320
  • 25,000 $0.1300
  • 50,000 $0.1260
$0.1260 / $0.1380 Buy Now
Future Electronics L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 462500
Reel
  • 2,500 $0.1490
  • 5,000 $0.1460
  • 7,500 $0.1440
  • 10,000 $0.1430
  • 12,500 $0.1390
$0.1390 / $0.1490 Buy Now
Future Electronics L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 10000
Reel
  • 2,500 $0.1490
  • 5,000 $0.1460
  • 7,500 $0.1440
  • 10,000 $0.1430
  • 12,500 $0.1390
$0.1390 / $0.1490 Buy Now
Future Electronics L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 2500
Reel
  • 2,500 $0.1490
  • 5,000 $0.1460
  • 7,500 $0.1440
  • 10,000 $0.1430
  • 12,500 $0.1390
$0.1390 / $0.1490 Buy Now
DISTI # 81753488
Verical 7805-based precision 5V fixed regulator with an output current of up to 500mA and wide temperature operating range from –40°C to 125°C. Min Qty: 2500 Package Multiple: 2500 Date Code: 2420 Americas - 100000
  • 2,500 $0.1375
  • 10,000 $0.1274
  • 25,000 $0.1261
  • 50,000 $0.1065
$0.1065 / $0.1375 Buy Now
Quest Components FIXED POSITIVE STANDARD REGULATOR, 5VBIPOLAR, PSSO2 1047
  • 1 $4.5000
  • 361 $2.4750
  • 809 $2.2500
$2.2500 / $4.5000 Buy Now
Rochester Electronics 78M05 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 5024
  • 1 $0.2853
  • 25 $0.2796
  • 100 $0.2682
  • 500 $0.2568
  • 1,000 $0.2425
$0.2425 / $0.2853 Buy Now
DISTI # L78M05ABDT-TR
TME IC: voltage regulator, linear,fixed, 5V, 0.5A, DPAK, SMD, L78M, ±2% Min Qty: 1 10933
  • 1 $0.4870
  • 10 $0.2950
  • 50 $0.2480
  • 100 $0.2280
  • 500 $0.1880
  • 650 $0.1830
  • 1,000 $0.1730
  • 1,300 $0.1690
  • 2,500 $0.1550
  • 10,000 $0.1320
$0.1320 / $0.4870 Buy Now
Ameya Holding Limited L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252 10000
RFQ
NexGen Digital   8
RFQ
DISTI # SMC-L78M05ABDT-TR
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 0
RFQ
Chip 1 Exchange INSTOCK 2472
RFQ
DISTI # L78M05ABDT-TR
Avnet Silica Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK) (Alt: L78M05ABDT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 652500
Buy Now
LCSC 62dB(120Hz) 500mA Fixed 5V Positive electrode 35V TO-252-2(DPAK) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 106984
  • 5 $0.1287
  • 50 $0.1021
  • 150 $0.0892
  • 500 $0.0776
  • 2,500 $0.0745
  • 5,000 $0.0726
$0.0726 / $0.1287 Buy Now
Win Source Electronics IC REG LDO 5V 0.5A DPAK 264370
  • 490 $0.1030
  • 1,180 $0.0850
  • 1,830 $0.0820
  • 2,500 $0.0800
  • 3,250 $0.0770
  • 4,350 $0.0690
$0.0690 / $0.1030 Buy Now

CAD Models for L78M05ABDT-TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L78M05ABDT-TR by STMicroelectronics

L78M05ABDT-TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-252
Package Description
DPAK-3/2
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
7 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.63 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.28 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
4%
Width
6.1 mm
Want to compare parts?
  1. L78M05ABDT-TR
    STMicroelectronics
    Precision 500 mA regulators
    VS

Alternate Parts for L78M05ABDT-TR

This table gives cross-reference parts and alternative options found for L78M05ABDT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M05ABDT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L78M05ABDT 5V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 STMicroelectronics L78M05ABDT-TR vs L78M05ABDT
Part Number Description Manufacturer Compare
TA7805S IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator Toshiba America Electronic Components L78M05ABDT-TR vs TA7805S
SG7812IG Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 Microchip Technology Inc L78M05ABDT-TR vs SG7812IG
UA7812QKC 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN Texas Instruments L78M05ABDT-TR vs UA7812QKC
NTE968 Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN NTE Electronics Inc L78M05ABDT-TR vs NTE968
ML78M18A Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220 Micro Electronics Corporation L78M05ABDT-TR vs ML78M18A
AN78M09F Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN Panasonic Electronic Components L78M05ABDT-TR vs AN78M09F
IP140G-12R1 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited L78M05ABDT-TR vs IP140G-12R1
IP7812IGR1 Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN TT Electronics Resistors L78M05ABDT-TR vs IP7812IGR1
LM7808ACT Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation L78M05ABDT-TR vs LM7808ACT
5962-8777601TX Fixed Positive Standard Regulator, 12VMSFM3, Unitrode Corp (RETIRED) L78M05ABDT-TR vs 5962-8777601TX

Related Parts for L78M05ABDT-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L78M05ABDT-TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L78M05ABDT-TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of L78M05ABDT-TR would you like to use for your alert(s)?
  • Please alert me when L78M05ABDT-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L78M05ABDT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L78M05ABDT-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L78M05ABDT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L78M05ABDT-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L78M05ABDT-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: