-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 500 mA regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5665
|
Newark | Linear Vr |Stmicroelectronics L78M08CV-DG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Precision 500 mA regulators RoHS: Compliant Min Qty: 1 | 4454 |
|
$0.4700 / $0.8200 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 8VBIPOLAR | 29000 |
|
$0.2544 / $0.7269 | Buy Now |
DISTI #
L78M08CV-DG
|
TME | IC: voltage regulator, linear,fixed, 8V, 0.5A, TO220AB, THT, tube Min Qty: 1 | 215 |
|
$0.2780 / $0.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78M08CV-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M08CV-DG
STMicroelectronics
Precision 500 mA regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L78M08CV-DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M08CV-DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS78M08CPRO | Fixed Positive Standard Regulator, 8VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | L78M08CV-DG vs TS78M08CPRO |
UA78L08CS | Fixed Positive Standard Regulator, 8.2VBIPolar, PBCY3, TO-92, 3 PIN | Signetics | L78M08CV-DG vs UA78L08CS |
MC78M08ACDT-TP | Fixed Positive Standard Regulator, 8VPSSO2, LEAD FREE, DPAK-3 | Micro Commercial Components | L78M08CV-DG vs MC78M08ACDT-TP |
IL78L08DT | Fixed Positive Standard Regulator, | IKSemicon Co Ltd | L78M08CV-DG vs IL78L08DT |
FH78L08-B | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | L78M08CV-DG vs FH78L08-B |
BA178M08T-011 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | L78M08CV-DG vs BA178M08T-011 |
LM78L08CS | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Promax-Johnton Electronic Corporation | L78M08CV-DG vs LM78L08CS |
KIA78L08BP | Fixed Positive Standard Regulator, 8VBIPolar, TO-92, 3 PIN | KEC | L78M08CV-DG vs KIA78L08BP |
78L08M-T9N-B | Fixed Positive Standard Regulator, 8VBIPolar, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | L78M08CV-DG vs 78L08M-T9N-B |
R1154H85B-T1-F | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | L78M08CV-DG vs R1154H85B-T1-F |