-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0586
|
Newark | Fixed Ldo Voltage Regulator, -35V To -10V, 1.4V Dropout, -5Vout, 1.5Aout, To-220-3 Rohs Compliant: Yes |Stmicroelectronics L7905ACV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3177 |
|
$0.2770 | Buy Now |
DISTI #
89K1414
|
Newark | Negative Voltage Regulator, -5V, To-220, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-10V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Negative Output, Output Current Max:1.5A, Msl:-Rohs Compliant: Yes |Stmicroelectronics L7905ACV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$0.2480 | Buy Now |
DISTI #
497-1471-5-ND
|
DigiKey | IC REG LINEAR -5V 1.5A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
903 In Stock |
|
$0.3487 / $0.8700 | Buy Now |
DISTI #
L7905ACV
|
Avnet Americas | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7905ACV) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2702 / $0.2818 | Buy Now |
DISTI #
89K1414
|
Avnet Americas | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 89K1414) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2900 / $0.4910 | Buy Now |
DISTI #
511-L7905ACV
|
Mouser Electronics | Linear Voltage Regulators 5.0V 1.5A Negative RoHS: Compliant | 2353 |
|
$0.3320 / $0.6500 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 2352 |
|
$0.4100 / $0.6400 | Buy Now |
|
Future Electronics | L7905 Series1.5 A -5 V Fixed Negative Voltage Regulator Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 41725Tube |
|
$0.2850 / $0.3400 | Buy Now |
|
Future Electronics | L7905 Series1.5 A -5 V Fixed Negative Voltage Regulator Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2850 / $0.3400 | Buy Now |
|
Future Electronics | L7905 Series1.5 A -5 V Fixed Negative Voltage Regulator Flange Mount - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2850 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7905ACV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7905ACV
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.4 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for L7905ACV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7905ACV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM120AG-05R1 | Fixed Negative Standard Regulator, 5V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | L7905ACV vs LM120AG-05R1 |
IP7905AG-883BR1 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | L7905ACV vs IP7905AG-883BR1 |
IP7905ACT | 5V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7905ACV vs IP7905ACT |
IP120G-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7905ACV vs IP120G-05-BSS2 |
5962-8874601UC | Fixed Negative Standard Regulator, 5V, MSFM3, | Linfinity Microelectronics | L7905ACV vs 5962-8874601UC |
IP7905G-883BR1 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | L7905ACV vs IP7905G-883BR1 |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, MSFM3, | Unitrode Corporation | L7905ACV vs 5962-8874601UA |
IP7905IT | Fixed Negative Standard Regulator, 5V, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | L7905ACV vs IP7905IT |
5962-8874601TX | Fixed Negative Standard Regulator, 5V, MSFM3, | Unitrode Corporation | L7905ACV vs 5962-8874601TX |
IP1R17G-05 | Fixed Negative Standard Regulator, 5V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | L7905ACV vs IP1R17G-05 |