Power Circuits
L7905C-D2TR
STMicroelectronics
Description: 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3

Overview of L7905C-D2TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT3485EDD-2#TRPBF Analog Devices Photoflash Cap Chrs w/ Out V M
LT3669IUFD-2#TRPBF Analog Devices IO-Link Tran w/ Int Buck Reg &
LTC2858HDD-2#TRPBF Analog Devices 20Mbps & SR Limed 15kV RS485/R

CAD Models for L7905C-D2TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7905C-D2TR by STMicroelectronics

L7905C-D2TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.4 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
7 V
JESD-30 Code
R-PSSO-G2
Length
10 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.9 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Width
9.2 mm
Want to compare parts?
  1. L7905C-D2TR
    STMicroelectronics
    5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3
    VS

Alternate Parts for L7905C-D2TR

This table gives cross-reference parts and alternative options found for L7905C-D2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7905C-D2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC7905CD2TR4 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 onsemi L7905C-D2TR vs MC7905CD2TR4
MC7905CD2TG Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE onsemi L7905C-D2TR vs MC7905CD2TG
MC7905CD2T 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 onsemi L7905C-D2TR vs MC7905CD2T
L7905CD2T 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 STMicroelectronics L7905C-D2TR vs L7905CD2T
L7905CD2T-TR Negative voltage regulators STMicroelectronics L7905C-D2TR vs L7905CD2T-TR
Part Number Description Manufacturer Compare
MC7905BD2TR4G Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C, 3 LEAD D2PAK, 800-REEL onsemi L7905C-D2TR vs MC7905BD2TR4G
MC7905CD2TR4 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 onsemi L7905C-D2TR vs MC7905CD2TR4
MC7905BD2T 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 onsemi L7905C-D2TR vs MC7905BD2T
MC7905CD2TG Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE onsemi L7905C-D2TR vs MC7905CD2TG
MC7905CD2T 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 onsemi L7905C-D2TR vs MC7905CD2T
MC7905ACD2TG Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE onsemi L7905C-D2TR vs MC7905ACD2TG
MC7905BD2TG Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C, 3 LEAD D2PAK, 50-TUBE onsemi L7905C-D2TR vs MC7905BD2TG
MC7905ACD2T 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 onsemi L7905C-D2TR vs MC7905ACD2T
MC7905ACD2TR4G Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C, 3 LEAD D2PAK, 800-REEL onsemi L7905C-D2TR vs MC7905ACD2TR4G
L7905CD2T 5V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 STMicroelectronics L7905C-D2TR vs L7905CD2T

Related Parts for L7905C-D2TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7905C-D2TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7905C-D2TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of L7905C-D2TR would you like to use for your alert(s)?
  • Please alert me when L7905C-D2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7905C-D2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7905C-D2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7905C-D2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7905C-D2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7905C-D2TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: