Part Details for L7912ACV by STMicroelectronics
Results Overview of L7912ACV by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7912ACV Information
L7912ACV by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L7912ACV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34X0690
|
Newark | Fixed Ldo Voltage Regulator, -35V To -19V, 1.1V Dropout, -12Vout, 1.5Aout, To-220-3 Rohs Compliant: Yes |Stmicroelectronics L7912ACV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23067 |
|
$0.1780 | Buy Now |
|
DISTI #
L7912ACV
|
Avnet Americas | Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7912ACV) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2362 / $0.2511 | Buy Now |
|
DISTI #
70013920
|
RS | PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, TO-220,IS 3MA, VO -12V Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.4700 | RFQ |
|
|
STMicroelectronics | Negative voltage regulators COO: Singapore RoHS: Compliant Min Qty: 1 | 2737 |
|
$0.3400 / $0.6900 | Buy Now |
|
DISTI #
L7912ACV
|
TME | IC: voltage regulator, linear,fixed, -12V, 1.5A, TO220AB, THT, L79 Min Qty: 1 | 416 |
|
$0.2390 / $0.6600 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 119 |
|
RFQ | |
|
|
ComSIT USA | NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 12V, BIPolar ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
L7912ACV
|
Avnet Silica | Standard Regulator Neg 12V 15A 3Pin3Tab TO220 Tube (Alt: L7912ACV) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 12350 |
|
Buy Now | |
|
DISTI #
L7912ACV
|
EBV Elektronik | Standard Regulator Neg 12V 15A 3Pin3Tab TO220 Tube (Alt: L7912ACV) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 3800 |
|
Buy Now | |
|
|
Greenchips | Date Code: N/A | 340 |
|
$0.0910 / $0.1113 | Buy Now |
US Tariff Estimator: L7912ACV by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L7912ACV
L7912ACV CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L7912ACV Part Data Attributes
|
|
L7912ACV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7912ACV
STMicroelectronics
Negative voltage regulators
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | SFM | |
| Package Description | TO-220, 3 PIN | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Adjustability | FIXED | |
| Dropout Voltage1-Nom | 1.1 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 14.5 V | |
| JESD-30 Code | R-XSFM-T3 | |
| JESD-609 Code | e4 | |
| Line Regulation-Max | 0.24% | |
| Load Regulation-Max | 0.24% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 12.5 V | |
| Output Voltage1-Min | 11.5 V | |
| Output Voltage1-Nom | 12 V | |
| Package Body Material | UNSPECIFIED | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
| Surface Mount | NO | |
| Technology | BIPOLAR | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | SINGLE | |
| Voltage Tolerance-Max | 4.2% |
Alternate Parts for L7912ACV
This table gives cross-reference parts and alternative options found for L7912ACV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7912ACV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KA7915ATU | onsemi | $0.3668 | 3-Terminal 1A Negative Voltage Regulator, 1000-TUBE | L7912ACV vs KA7915ATU |
| MC7915CT | Vishay Intertechnologies | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN | L7912ACV vs MC7915CT |
| IP3R19K-15 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 2 PIN | L7912ACV vs IP3R19K-15 |
| IP7905AR-DESC | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 3 PIN | L7912ACV vs IP7905AR-DESC |
| IP120R-05-883BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-66, 3 PIN | L7912ACV vs IP120R-05-883BR1 |
| IP1R17AK-12R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | L7912ACV vs IP1R17AK-12R1 |
| IP7912AIGR1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, PSFM3, ISOLATED, TO-257, 3 PIN | L7912ACV vs IP7912AIGR1 |
| IP79M15AH-883BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | L7912ACV vs IP79M15AH-883BR1 |
| LM7905ARR1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 2 PIN | L7912ACV vs LM7905ARR1 |
| IP120AR-05R1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 5V, MBFM2, TO-66, 2 PIN | L7912ACV vs IP120AR-05R1 |
L7912ACV Frequently Asked Questions (FAQ)
-
The L7912ACV can handle a maximum input voltage of 35V, but it's recommended to keep it below 25V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the input and output capacitors close to the regulator. Also, use a low-ESR capacitor for the output capacitor.
-
The L7912ACV requires a minimum input voltage of 14.5V to regulate properly and maintain a stable output voltage of 12V.
-
The L7912ACV is rated for operation up to 150°C, but its performance may degrade at high temperatures. Make sure to derate the output current and consider using a heat sink if operating in high-temperature environments.
-
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp at the input to protect the L7912ACV from voltage surges and spikes.