-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0591
|
Newark | Fixed Ldo Voltage Regulator, -35V To -19V, 1.1V Dropout, -12Vout, 1.5Aout, To-220Fp-3 Rohs Compliant: Yes |Stmicroelectronics L7912CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1972 |
|
$0.4640 / $0.5490 | Buy Now |
DISTI #
29AC7776
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L7912CP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.3760 | Buy Now |
DISTI #
89K1418
|
Newark | Negative Voltage Regulator -12V To220Fp, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-19V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1.5A, Dropout Voltage Typ @ Current:1.1V, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics L7912CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 / $1.3200 | Buy Now |
DISTI #
497-7294-5-ND
|
DigiKey | IC REG LINEAR -12V 1.5A TO220FP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1595 In Stock |
|
$0.4880 / $1.2100 | Buy Now |
DISTI #
L7912CP
|
Avnet Americas | Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: L7912CP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4916 / $0.5127 | Buy Now |
DISTI #
26M0591
|
Avnet Americas | Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: 26M0591) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 878 Partner Stock |
|
$0.6800 / $1.4000 | Buy Now |
DISTI #
511-L7912CP
|
Mouser Electronics | Linear Voltage Regulators 12V 1.5A Negative RoHS: Compliant | 11888 |
|
$0.4560 / $0.9200 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 11888 |
|
$0.5700 / $0.9000 | Buy Now |
|
Future Electronics | L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 40Tube |
|
$0.4750 / $0.5750 | Buy Now |
|
Future Electronics | L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4750 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7912CP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7912CP
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L7912CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7912CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7912AIG/883B | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3 | Microchip Technology Inc | L7912CP vs SG7912AIG/883B |
IP7912AGR1 | Fixed Negative Standard Regulator, 12V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | L7912CP vs IP7912AGR1 |
IP7912AG-BSS2 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | L7912CP vs IP7912AG-BSS2 |
IP7912GR1 | 12V FIXED NEGATIVE REGULATOR, PSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7912CP vs IP7912GR1 |
IP7912AIGR1 | Fixed Negative Standard Regulator, 12V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | L7912CP vs IP7912AIGR1 |
5962-8874701TA | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | L7912CP vs 5962-8874701TA |
5962-8874701UX | 12V FIXED NEGATIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | L7912CP vs 5962-8874701UX |
5962-8874701UC | Fixed Negative Standard Regulator, 12V, PSFM3 | Microchip Technology Inc | L7912CP vs 5962-8874701UC |
5962F8874701UX | Fixed Negative Standard Regulator, 12V, TO-257, 3 PIN | Omnirel Corp | L7912CP vs 5962F8874701UX |
5962-8874701TX | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | L7912CP vs 5962-8874701TX |