-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8227
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L7912CV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 882 |
|
$0.2200 | Buy Now |
DISTI #
89K0793
|
Newark | Negative Voltage Regulator -12V To-220-3, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-19V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Negative Output, Output Current Max:1.5A Rohs Compliant: Yes |Stmicroelectronics L7912CV Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-1476-5-ND
|
DigiKey | IC REG LINEAR -12V 1.5A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2680 In Stock |
|
$0.2522 / $0.7000 | Buy Now |
DISTI #
L7912CV
|
Avnet Americas | Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7912CV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 882 |
|
$0.2192 | Buy Now |
DISTI #
511-L7912CV
|
Mouser Electronics | Linear Voltage Regulators 12V 1.5A Negative RoHS: Compliant | 993 |
|
$0.2520 / $0.7000 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 2723 |
|
$0.3700 / $0.6900 | Buy Now |
|
Future Electronics | L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2250Tube |
|
$0.2150 / $0.2550 | Buy Now |
|
Future Electronics | L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2106Tube |
|
$0.2300 / $0.2750 | Buy Now |
|
Future Electronics | L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2300 / $0.2750 | Buy Now |
|
Future Electronics | L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2300 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7912CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7912CV
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e4 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L7912CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7912CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7912CT | 12V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3 | onsemi | L7912CV vs MC7912CT |
L7912CV1 | 12V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | L7912CV vs L7912CV1 |
LM7912AT | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7912CV vs LM7912AT |
KA7912TU | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | L7912CV vs KA7912TU |
MC7912CTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | L7912CV vs MC7912CTG |
M5F7912 | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, | Mitsubishi Electric | L7912CV vs M5F7912 |
LM7912CT | 3-Terminal 1A Negative Voltage Regulator, 1000-TUBE | onsemi | L7912CV vs LM7912CT |
KA7912A | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7912CV vs KA7912A |