Part Details for L79L05CZTR by STMicroelectronics
Overview of L79L05CZTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L79L05CZTR
L79L05CZTR CAD Models
L79L05CZTR Part Data Attributes
|
L79L05CZTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L05CZTR
STMicroelectronics
5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 10% |
Alternate Parts for L79L05CZTR
This table gives cross-reference parts and alternative options found for L79L05CZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L05CZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79L05ACZ/T7 | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | L79L05CZTR vs LM79L05ACZ/T7 |
MC79L05CPRA | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | onsemi | L79L05CZTR vs MC79L05CPRA |
LM79L05ACZ/T4 | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | L79L05CZTR vs LM79L05ACZ/T4 |
NJM79L05A-(T3) | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | L79L05CZTR vs NJM79L05A-(T3) |
KA79L05AZ | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, | Samsung Semiconductor | L79L05CZTR vs KA79L05AZ |
MC79L05CPRP | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | L79L05CZTR vs MC79L05CPRP |
MC79L05CPRP | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | onsemi | L79L05CZTR vs MC79L05CPRP |
L79L05ABZTR | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L79L05CZTR vs L79L05ABZTR |
HA179L05P-E | 3 Terminal Regulators, TO-92 Mod, / | Renesas Electronics Corporation | L79L05CZTR vs HA179L05P-E |
MC79L05ABPRE | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | L79L05CZTR vs MC79L05ABPRE |