Part Details for L7C109KC15L by LOGIC Devices Inc
Overview of L7C109KC15L by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C109KC15L
L7C109KC15L CAD Models
L7C109KC15L Part Data Attributes
|
L7C109KC15L
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C109KC15L
LOGIC Devices Inc
Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.7 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 17.78 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.7 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for L7C109KC15L
This table gives cross-reference parts and alternative options found for L7C109KC15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C109KC15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT61024L-15P3C | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Force Technologies Ltd | L7C109KC15L vs FT61024L-15P3C |
PDM41024LB15TITY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | L7C109KC15L vs PDM41024LB15TITY |
N341024TJ-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | NKK Switches | L7C109KC15L vs N341024TJ-15 |
IDT71024S15TYI8 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | L7C109KC15L vs IDT71024S15TYI8 |
AS7C1025B-15JINTR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | L7C109KC15L vs AS7C1025B-15JINTR |
PDM41034SA15TTY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | L7C109KC15L vs PDM41034SA15TTY |
5962-8959848MTA | Standard SRAM, 128KX8, 15ns, CMOS, FP-32 | Mercury Systems Inc | L7C109KC15L vs 5962-8959848MTA |
CY7C1009B-15VCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | L7C109KC15L vs CY7C1009B-15VCT |
KM681002CTI-1500 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | L7C109KC15L vs KM681002CTI-1500 |
N341024SJ-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | NKK Switches | L7C109KC15L vs N341024SJ-15 |