Part Details for L7C162CME10 by LOGIC Devices Inc
Overview of L7C162CME10 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C162CME10
L7C162CME10 CAD Models
L7C162CME10 Part Data Attributes
|
L7C162CME10
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C162CME10
LOGIC Devices Inc
Standard SRAM, 16KX4, 10ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; HIGH IMPEDANCE WRITE | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C162CME10
This table gives cross-reference parts and alternative options found for L7C162CME10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C162CME10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7CL185PC10 | Standard SRAM, 8KX8, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | L7C162CME10 vs L7CL185PC10 |
CY7C162-10PC | Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, DIP-28 | Cypress Semiconductor | L7C162CME10 vs CY7C162-10PC |
IDT71B64S10TD | Standard SRAM, 8KX8, 10ns, BICMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | L7C162CME10 vs IDT71B64S10TD |
FT6264-10PI | Standard SRAM, | Force Technologies Ltd | L7C162CME10 vs FT6264-10PI |
MT5C6406-10LXT | Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | L7C162CME10 vs MT5C6406-10LXT |
L7C162CM10 | Standard SRAM, 16KX4, 10ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | LOGIC Devices Inc | L7C162CME10 vs L7C162CM10 |
FT6164L-10PI | Standard SRAM | Force Technologies Ltd | L7C162CME10 vs FT6164L-10PI |
FT6264L-10PILF | Standard SRAM | Force Technologies Ltd | L7C162CME10 vs FT6264L-10PILF |
FT61982-10PC | Standard SRAM, 16KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Force Technologies Ltd | L7C162CME10 vs FT61982-10PC |
FT6264-10PCLF | Standard SRAM, | Force Technologies Ltd | L7C162CME10 vs FT6264-10PCLF |