Part Details for L7C162DM15 by LOGIC Devices Inc
Overview of L7C162DM15 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C162DM15
L7C162DM15 CAD Models
L7C162DM15 Part Data Attributes:
|
L7C162DM15
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C162DM15
LOGIC Devices Inc
Standard SRAM, 16KX4, 15ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; HIGH IMPEDANCE WRITE | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C162DM15
This table gives cross-reference parts and alternative options found for L7C162DM15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C162DM15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSP280PI15 | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | L7C162DM15 vs LSP280PI15 |
L7C186CMB15 | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | LOGIC Devices Inc | L7C162DM15 vs L7C186CMB15 |
FT6264-15PC | Standard SRAM, | Force Technologies Ltd | L7C162DM15 vs FT6264-15PC |
CY7C161A-15PC | Standard SRAM, 16KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | L7C162DM15 vs CY7C161A-15PC |
P4C164-15DMB | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | L7C162DM15 vs P4C164-15DMB |
P4C164L-15PC | Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | L7C162DM15 vs P4C164L-15PC |
FT61981-15DMB | Standard SRAM, 16KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | L7C162DM15 vs FT61981-15DMB |
FT61981-15CMB | Standard SRAM, 16KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | L7C162DM15 vs FT61981-15CMB |
MT5C6407-15L | Standard SRAM, 16KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | L7C162DM15 vs MT5C6407-15L |
FT6164-15CM | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Force Technologies Ltd | L7C162DM15 vs FT6164-15CM |