Memory
L7C165WC15
LOGIC Devices Inc
Description: Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24

Overview of L7C165WC15 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for L7C165WC15 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7C165WC15 by LOGIC Devices Inc

L7C165WC15
LOGIC Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
SOJ
Package Description
SOJ, SOJ24,.34
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
15.39 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.00025 A
Standby Voltage-Min
2 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.493 mm
Want to compare parts?
  1. L7C165WC15
    LOGIC Devices Inc
    Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
    VS

Alternate Parts for L7C165WC15

This table gives cross-reference parts and alternative options found for L7C165WC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C165WC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6198L-25JC Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Force Technologies Ltd L7C165WC15 vs FT6198L-25JC
QS8888-20Q Cache Tag SRAM, 16KX4, 19ns, CMOS, PDSO24, Quality Semiconductor Inc L7C165WC15 vs QS8888-20Q
ATT7C164J-10 Standard SRAM, 16KX4, 10ns, CMOS, PDSO24 LSI Corporation L7C165WC15 vs ATT7C164J-10
HMT-65788E-5:RD Standard SRAM, 16KX4, 15ns, CMOS, PDSO24 Matra MHS L7C165WC15 vs HMT-65788E-5:RD
CY7C166A-35VCR Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, PLASTIC, SOJ-24 Cypress Semiconductor L7C165WC15 vs CY7C166A-35VCR
SY71B88-10YC Standard SRAM, 16KX4, 10ns, BICMOS, PDSO24, Synergy Semiconductor Corp L7C165WC15 vs SY71B88-10YC
MT5C6407DJ-8LXTTR Standard SRAM, 16KX4, 8ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc L7C165WC15 vs MT5C6407DJ-8LXTTR
FT6198L-20JM Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Force Technologies Ltd L7C165WC15 vs FT6198L-20JM
FT6198AL-25JI Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Force Technologies Ltd L7C165WC15 vs FT6198AL-25JI
MT5C6405DJ-15L Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc L7C165WC15 vs MT5C6405DJ-15L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7C165WC15 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7C165WC15 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of L7C165WC15 would you like to use for your alert(s)?
  • Please alert me when L7C165WC15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7C165WC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7C165WC15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7C165WC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7C165WC15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7C165WC15 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: