Memory
L7C168KMB20
LOGIC Devices Inc
Description: Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, 0.290 X 0.425 INCH, CERAMIC, LCC-20

Overview of L7C168KMB20 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for L7C168KMB20 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7C168KMB20 by LOGIC Devices Inc

L7C168KMB20
LOGIC Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.3X.43
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-CQCC-N20
JESD-609 Code
e0
Length
10.795 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.3X.43
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.048 mm
Standby Voltage-Min
2 V
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
7.366 mm
Want to compare parts?
  1. L7C168KMB20
    LOGIC Devices Inc
    Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, 0.290 X 0.425 INCH, CERAMIC, LCC-20
    VS

Alternate Parts for L7C168KMB20

This table gives cross-reference parts and alternative options found for L7C168KMB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C168KMB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C168-20LMB Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Pyramid Semiconductor Corporation L7C168KMB20 vs P4C168-20LMB
CY7C169A-20LMB Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor L7C168KMB20 vs CY7C169A-20LMB
IDT6168SA20LG Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc L7C168KMB20 vs IDT6168SA20LG
Part Number Description Manufacturer Compare
IDT6168SA70LB Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, 0.300 INCH, LCC-20 Integrated Device Technology Inc L7C168KMB20 vs IDT6168SA70LB
5962-8670509UA Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 Integrated Device Technology Inc L7C168KMB20 vs 5962-8670509UA
FT7C169-12LC Standard SRAM, 4KX4, 12ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Force Technologies Ltd L7C168KMB20 vs FT7C169-12LC
P4C169-15LM Standard SRAM, 4KX4, 15ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Pyramid Semiconductor Corporation L7C168KMB20 vs P4C169-15LM
FT7C168-15LC Standard SRAM, 4KX4, 15ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Force Technologies Ltd L7C168KMB20 vs FT7C168-15LC
IMS1420N-70M 4KX4 STANDARD SRAM, 70ns, CQCC20, CERAMIC, LCC-20 STMicroelectronics L7C168KMB20 vs IMS1420N-70M
5962-8670515XX Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, LCC-20 Pyramid Semiconductor Corporation L7C168KMB20 vs 5962-8670515XX
5962-8670524UA Standard SRAM, 4KX4, 70ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation L7C168KMB20 vs 5962-8670524UA
FT7C168-20LM Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Force Technologies Ltd L7C168KMB20 vs FT7C168-20LM
QS8768-12L Cache Tag SRAM, 4KX4, 12ns, CMOS, CQCC20, Quality Semiconductor Inc L7C168KMB20 vs QS8768-12L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7C168KMB20 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7C168KMB20 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of L7C168KMB20 would you like to use for your alert(s)?
  • Please alert me when L7C168KMB20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7C168KMB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7C168KMB20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7C168KMB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7C168KMB20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7C168KMB20 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: