Part Details for L7C181CMB15 by LOGIC Devices Inc
Overview of L7C181CMB15 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C181CMB15
L7C181CMB15 CAD Models
L7C181CMB15 Part Data Attributes
|
L7C181CMB15
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C181CMB15
LOGIC Devices Inc
Cache Tag SRAM, 4KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; MATCH OUTPUT; FLASH CLEAR | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.178 mm | |
Memory Density | 16384 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C181CMB15
This table gives cross-reference parts and alternative options found for L7C181CMB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C181CMB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C181-15PI | Cache Tag SRAM, 4KX4, 15ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | L7C181CMB15 vs P4C181-15PI |
IDT61970L55DB | Cache SRAM, 4KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Integrated Device Technology Inc | L7C181CMB15 vs IDT61970L55DB |
P4C181-12PC | Cache Tag SRAM, 4KX4, 12ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | L7C181CMB15 vs P4C181-12PC |
L7C170CM15 | Standard SRAM, 4KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | LOGIC Devices Inc | L7C181CMB15 vs L7C170CM15 |
L7C180DC12 | Cache Tag SRAM, 4KX4, 12ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | LOGIC Devices Inc | L7C181CMB15 vs L7C180DC12 |
IDT6178S12DB | Cache Tag SRAM, 4KX4, 12ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | L7C181CMB15 vs IDT6178S12DB |
L7C170PC8 | Standard SRAM, 4KX4, 8ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | LOGIC Devices Inc | L7C181CMB15 vs L7C170PC8 |
VT20C79-25PC | Cache SRAM, 4KX4, 25ns, CMOS, PDIP22, | VLSI Technology Inc | L7C181CMB15 vs VT20C79-25PC |
L7C181CM25 | Cache Tag SRAM, 4KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | LOGIC Devices Inc | L7C181CMB15 vs L7C181CM25 |
QS8780-25D | Cache Tag SRAM, 4KX4, 25ns, CMOS, CDIP22, | Quality Semiconductor Inc | L7C181CMB15 vs QS8780-25D |