Part Details for L7C185CM12L by LOGIC Devices Inc
Overview of L7C185CM12L by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C185CM12L
L7C185CM12L CAD Models
L7C185CM12L Part Data Attributes
|
L7C185CM12L
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C185CM12L
LOGIC Devices Inc
Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C185CM12L
This table gives cross-reference parts and alternative options found for L7C185CM12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C185CM12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C6408EC-12/883C | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | L7C185CM12L vs MT5C6408EC-12/883C |
P4C164L-12SNMBLF | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | L7C185CM12L vs P4C164L-12SNMBLF |
CY7C186A-12LMB | Standard SRAM, 8KX8, 12ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | L7C185CM12L vs CY7C186A-12LMB |
MT5C6408C-12/IT | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | L7C185CM12L vs MT5C6408C-12/IT |
P4C164-12SNCLF | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 | Pyramid Semiconductor Corporation | L7C185CM12L vs P4C164-12SNCLF |
MT5C6408C-12/883C | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | L7C185CM12L vs MT5C6408C-12/883C |
UM6164DK-12 | Standard SRAM, 8KX8, 12ns, CMOS, PDIP28 | United Microelectronics Corporation | L7C185CM12L vs UM6164DK-12 |
CY7C186A-12DMB | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | L7C185CM12L vs CY7C186A-12DMB |
L7C185KME12 | Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | L7C185CM12L vs L7C185KME12 |
MT5C6408C-12L/IT | Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | L7C185CM12L vs MT5C6408C-12L/IT |