Part Details for L7C185WC15L by LOGIC Devices Inc
Overview of L7C185WC15L by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C185WC15L
L7C185WC15L CAD Models
L7C185WC15L Part Data Attributes:
|
L7C185WC15L
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C185WC15L
LOGIC Devices Inc
Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.161 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C185WC15L
This table gives cross-reference parts and alternative options found for L7C185WC15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C185WC15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C164L-15JC | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | L7C185WC15L vs AS7C164L-15JC |
AS7C164L-15JC | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | L7C185WC15L vs AS7C164L-15JC |
MCM6264CJ15 | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | L7C185WC15L vs MCM6264CJ15 |
IS61C64AH-15J | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | L7C185WC15L vs IS61C64AH-15J |
AS7C164A-15JC | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | L7C185WC15L vs AS7C164A-15JC |
MCM6264NJ15 | 8KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | L7C185WC15L vs MCM6264NJ15 |
MCM6264CJ15R2 | 8KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | L7C185WC15L vs MCM6264CJ15R2 |
CY7C185-15VCR | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | L7C185WC15L vs CY7C185-15VCR |
MS6264H-15RC | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Mosel Vitelic Corporation | L7C185WC15L vs MS6264H-15RC |
AS7C164-15JCN | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Alliance Memory Inc | L7C185WC15L vs AS7C164-15JCN |