Part Details for L890/PD010-40D54 by Ushio Opto Semiconductors Inc
Overview of L890/PD010-40D54 by Ushio Opto Semiconductors Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L890/PD010-40D54
L890/PD010-40D54 CAD Models
L890/PD010-40D54 Part Data Attributes
|
L890/PD010-40D54
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
L890/PD010-40D54
Ushio Opto Semiconductors Inc
Infrared LED, 3mm, 2-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.1 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 6 mW | |
Peak Wavelength | 890 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm |