Part Details for L9339 by STMicroelectronics
Results Overview of L9339 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9339 Information
L9339 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L9339
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L9339-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 20SOIC Min Qty: 1000 Container: Tube |
0 Tube |
|
$1.7126 | Buy Now |
|
|
STMicroelectronics | Quad Low-Side Driver COO: Malaysia Min Qty: 1 | 10 |
|
$1.9000 / $3.0300 | Buy Now |
|
DISTI #
L9339
|
Avnet Americas | MOSFET DRVR 0.2A 4-OUT Lo Side Inv/Non-Inv 20-Pin SO Tube - Rail/Tube (Alt: L9339) COO: Singapore RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
|
|
Chip Stock | L9339 Series 45 V Quad Output Surface Mount Motor Driver - SOIC-20 | 2833 |
|
RFQ | |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, BCDMOS, PDSO20 | 12713 |
|
RFQ |
US Tariff Estimator: L9339 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L9339 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L9339 Part Data Attributes
|
|
L9339
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9339
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, BCDMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Ttl And Cmos Compatible Inputs | |
| Built-in Protections | Transient; Thermal | |
| Driver Number of Bits | 4 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 0.7 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 32 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Bcdmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 4.5 µS | |
| Turn-on Time | 3.5 µS | |
| Width | 7.5 Mm |
L9339 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4996, which includes guidelines for component placement, thermal management, and routing to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The L9339 datasheet provides a list of recommended external components, including capacitors, resistors, and inductors. Additionally, STMicroelectronics offers a dedicated tool, the STMicroelectronics Component Selector, to help engineers select the most suitable components for their specific application.
-
The L9339 is rated for operation from -40°C to 150°C (junction temperature), but the maximum operating temperature range depends on the specific application and the thermal management design. Engineers should consult the datasheet and application notes for guidance on thermal design and derating.
-
The L9339 has a built-in overcurrent protection feature, which can be enabled by connecting the OCP pin to a resistor and capacitor network. The application note AN4996 provides a detailed example of how to implement overcurrent protection and adjust the threshold and response time to suit specific application requirements.
-
The L9339 is designed for automotive applications with a maximum input voltage of 40V. While it can tolerate voltage transients up to 45V, it is not recommended for use in high-voltage applications above 40V. Engineers should consult the datasheet and application notes for guidance on voltage derating and protection.