| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L9380-TR-LF | STMicroelectronics | Check for Price | Buffer/Inverter Based MOSFET Driver, 0.005A, PDSO20 | L9380 vs L9380-TR-LF |
| L9380-TR | STMicroelectronics | Check for Price | Buffer/Inverter Based MOSFET Driver, 0.005A, PDSO20 | L9380 vs L9380-TR |
Part Details for L9380 by STMicroelectronics
Results Overview of L9380 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9380 Information
L9380 by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L9380
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L9380-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 20SO Min Qty: 1000 Container: Tube |
0 Tube |
|
$2.3212 | Buy Now |
|
|
Vyrian | Buffer/Inverter Based MOSFET Driver, 0.005A, PDSO20 | 5072 |
|
RFQ |
US Tariff Estimator: L9380 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L9380 Part Data Attributes
|
|
L9380
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9380
STMicroelectronics
Buffer/Inverter Based MOSFET Driver, 0.005A, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 0.005 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Max | 18.5 V | |
| Supply Voltage-Min | 7 V | |
| Supply Voltage-Nom | 14 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for L9380
This table gives cross-reference parts and alternative options found for L9380. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9380, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.