Part Details for L9733XPTR by STMicroelectronics
Results Overview of L9733XPTR by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9733XPTR Information
L9733XPTR by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L9733XPTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7285
|
Newark | Mosfet Driver, High/Low Side, Powersso28, No. Of Channels:-, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:28Pins, Ic Case/Package:Powersso, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Stmicroelectronics L9733XPTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.1400 / $6.2100 | Buy Now |
|
DISTI #
497-18713-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:8 PWRSSO28 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1044 In Stock |
|
$2.7618 / $5.0000 | Buy Now |
|
DISTI #
L9733XPTR
|
Avnet Americas | MOSFET DRVR 0.8A 8-OUT Hi/Lo Side Non-Inv 28-Pin PowerSSO EP T/R - Tape and Reel (Alt: L9733XPTR) COO: Singapore RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.5591 / $2.9247 | Buy Now |
|
DISTI #
L9733XPTR
|
Avnet Americas | MOSFET DRVR 0.8A 8-OUT Hi/Lo Side Non-Inv 28-Pin PowerSSO EP T/R - Tape and Reel (Alt: L9733XPTR) COO: Singapore RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.5591 / $2.9247 | Buy Now |
|
DISTI #
511-L9733XPTR
|
Mouser Electronics | Gate Drivers Octal self Config Low/High Side Driver RoHS: Compliant | 1659 |
|
$2.7600 / $5.0000 | Buy Now |
|
|
STMicroelectronics | Octal configurable low/high side driver COO: Singapore RoHS: Compliant Min Qty: 1 | 1659 |
|
$2.8800 / $4.9000 | Buy Now |
|
|
Future Electronics | L9733 Series 5.5 V Eight Output Surface Mount Motor Driver - POWERSSO-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
|
DISTI #
L9733XPTR
|
Avnet Silica | MOSFET DRVR 08A 8OUT HiLo Side NonInv 28Pin PowerSSO EP TR (Alt: L9733XPTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
|
Chip Stock | Driver0.8A8-OUTHighandLowSideNon-InvAutomotiveAEC-Q10028-PinPowerSSOEPT/R | 17800 |
|
RFQ | |
|
DISTI #
L9733XPTR
|
EBV Elektronik | MOSFET DRVR 08A 8OUT HiLo Side NonInv 28Pin PowerSSO EP TR (Alt: L9733XPTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
US Tariff Estimator: L9733XPTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L9733XPTR
L9733XPTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L9733XPTR Part Data Attributes
|
|
L9733XPTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9733XPTR
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 8 Driver, 1A, MOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Hssop, Ssop28,.4 | |
| Pin Count | 28 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 23 Weeks | |
| Built-in Protections | Over Current; Thermal | |
| Driver Number of Bits | 8 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Source | |
| Output Current-Max | 2.5 A | |
| Output Peak Current Limit-Nom | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SSOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.45 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Mos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 100 µS | |
| Turn-on Time | 20 µS | |
| Width | 7.5 Mm |
L9733XPTR Frequently Asked Questions (FAQ)
-
A good PCB layout for the L9733XPTR involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces to reduce EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The input capacitor should have a low ESR and be rated for the input voltage. A ceramic capacitor with a value of 10-22uF is recommended. The output capacitor should have a low ESR and be rated for the output voltage. A ceramic capacitor with a value of 22-47uF is recommended.
-
The L9733XPTR can operate in an ambient temperature range of -40°C to 125°C. However, the maximum junction temperature is 150°C, and the device should be derated above 85°C to ensure reliable operation.
-
To ensure stability, the L9733XPTR requires a minimum output capacitance of 22uF and a maximum ESR of 1 ohm. The input voltage should be well-regulated and the device should be operated within its recommended operating conditions.
-
Yes, the L9733XPTR is a high-reliability device that is suitable for use in automotive and industrial applications. It is AEC-Q100 qualified and has a high MTBF (Mean Time Between Failures) rating.