Part Details for L9826TR by STMicroelectronics
Results Overview of L9826TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9826TR Information
L9826TR by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L9826TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L9826TR
|
Avnet Americas | - Tape and Reel (Alt: L9826TR) COO: Malaysia RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
RFQ | |
|
|
Vyrian | SIPO Based Peripheral Driver, 8 Driver, 1A, PDSO20 | 4280 |
|
RFQ |
US Tariff Estimator: L9826TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for L9826TR
L9826TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
L9826TR Part Data Attributes
|
|
L9826TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9826TR
STMicroelectronics
SIPO Based Peripheral Driver, 8 Driver, 1A, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Thermal | |
| Driver Number of Bits | 8 | |
| Interface IC Type | Sipo Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 1 A | |
| Output Peak Current Limit-Nom | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 225 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 10 µS | |
| Turn-on Time | 10 µS | |
| Width | 7.5 Mm |
L9826TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the L9826TR should include a solid ground plane, wide power traces, and a thermal relief pattern under the IC to facilitate heat dissipation. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
Choose input capacitors with a low ESR (Equivalent Series Resistance) and a high ripple current rating to minimize voltage drops and ensure stable operation. A minimum capacitance of 10uF is recommended, with a voltage rating of at least 25V.
-
The maximum ambient temperature for the L9826TR is 85°C, but it's recommended to derate the device's power dissipation to ensure reliable operation at high temperatures.
-
Yes, the L9826TR is designed to withstand vibrations up to 10g, but it's recommended to use a secure mounting method, such as a screw or adhesive, to prevent the device from shifting or detaching during operation.
-
To troubleshoot issues with the L9826TR, check the input voltage, output voltage, and current consumption. Verify that the device is properly soldered and that the PCB layout is correct. Use an oscilloscope to check for voltage spikes or oscillations.