| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L9930PD13TR | STMicroelectronics | Check for Price | Full Bridge Based MOSFET Driver, 0.38A, PDSO20 | L9930PD vs L9930PD13TR |
Part Details for L9930PD by STMicroelectronics
Results Overview of L9930PD by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L9930PD Information
L9930PD by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L9930PD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
L9930PD-ND
|
DigiKey | IC MOTOR DRIVER 8V-18V 20POWERSO Min Qty: 310 Container: Tube |
0 Tube |
|
$2.6471 | Buy Now |
|
|
Vyrian | Full Bridge Based MOSFET Driver, 0.38A, PDSO20 | 6540 |
|
RFQ |
US Tariff Estimator: L9930PD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
L9930PD Part Data Attributes
|
|
L9930PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9930PD
STMicroelectronics
Full Bridge Based MOSFET Driver, 0.38A, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Power, So-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Standard | |
| Interface IC Type | Full Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 15.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 0.38 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | ZIP11(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.6 Mm | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 8 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 50 µS | |
| Turn-on Time | 50 µS | |
| Width | 11 Mm |
Alternate Parts for L9930PD
This table gives cross-reference parts and alternative options found for L9930PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9930PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
L9930PD Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4553, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The input capacitor selection depends on the input voltage, output voltage, and output current requirements. A general guideline is to choose a capacitor with a capacitance value between 10uF to 22uF, and a voltage rating of at least 1.5 times the maximum input voltage. Additionally, the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple and ensure stable operation.
-
The maximum ambient temperature for the L9930PD is 105°C, but it's recommended to operate the device at a temperature below 85°C to ensure reliable operation and minimize thermal stress.
-
Yes, the L9930PD is designed to operate in high-vibration environments, but it's essential to ensure that the PCB is properly secured and the components are properly soldered to prevent mechanical stress and vibration-induced failures.
-
STMicroelectronics provides a troubleshooting guide in the application note AN4553, which includes a step-by-step approach to identify and resolve common issues such as output voltage regulation, overcurrent protection, and thermal shutdown.