Power Circuits
L9952GXPTR
STMicroelectronics
Description: Power Management System IC

Overview of L9952GXPTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for L9952GXPTR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # L9952GXPTR-ND
DigiKey IC PWR MANAGEMENT SYST PWRSSO36 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $2.3375
  • 2,000 $2.2206
$2.2206 / $2.3375 Buy Now
DISTI # L9952GXPTR
Avnet Americas System Basis Chip, SPI, 4.5 V to 19 V, 5.15 V, 64 Pins, TQFP-EP - Tape and Reel (Alt: L9952GXPTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.3067
  • 2,000 $2.2950
  • 4,000 $2.2834
  • 6,000 $2.2717
  • 8,000 $2.2601
$2.2601 / $2.3067 Buy Now
DISTI # 511-L9952GXPTR
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers Power management system IC RoHS: Compliant 0
  • 1,000 $2.3300
$2.3300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks 0
  • 1,000 $2.1200
$2.1200 Buy Now
Quest Components POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDSO36 7
  • 1 $5.3100
  • 3 $3.5400
  • 8 $2.6550
$2.6550 / $5.3100 Buy Now
DISTI # L9952GXPTR
Avnet Silica System Basis Chip, SPI, 4.5 V to 19 V, 5.15 V, 64 Pins, TQFP-EP (Alt: L9952GXPTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # L9952GXPTR
EBV Elektronik System Basis Chip, SPI, 4.5 V to 19 V, 5.15 V, 64 Pins, TQFP-EP (Alt: L9952GXPTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics Power Management IC 6V to 18V Automotive 36-Pin PowerSSO T/R / IC PWR MANAGEMENT SYST PWRSSO36 9679
  • 2 $25.4360
  • 5 $20.8710
  • 8 $20.2180
  • 11 $19.5660
  • 14 $18.9140
  • 18 $16.9570
$16.9570 / $25.4360 Buy Now

CAD Models for L9952GXPTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L9952GXPTR by STMicroelectronics

L9952GXPTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, SSO-36
Pin Count
36
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
52 Weeks
Samacsys Manufacturer
STMicroelectronics
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G36
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Channels
1
Number of Functions
1
Number of Terminals
36
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SSOP36,.4,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.47 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
6 V
Supply Voltage-Nom (Vsup)
13.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. L9952GXPTR
    STMicroelectronics
    Power Management System IC
    VS

Related Parts for L9952GXPTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L9952GXPTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L9952GXPTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of L9952GXPTR would you like to use for your alert(s)?
  • Please alert me when L9952GXPTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L9952GXPTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L9952GXPTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L9952GXPTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L9952GXPTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L9952GXPTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: